igus chain Guides, E2.10 series

igus chain Guides, E2.10 series, E2.10.06.018.0, E2.10.06.028.0, E2.10.06.038.0, E2.10.10.018.0 |EN|
Manufacturer
Cable accessoriescable chain
Manufacturer seriesE2.10
Length1000mm
Ext. height15mm
Ver.frames openable from outer radius
Symbol Int. height Bend. rad. Int. width Ext. width
[mm] [mm] [mm] [mm]
E2.10.06.018.0 10 18 6 13.4
E2.10.06.028.0 10.1 28 6 13.4
E2.10.06.038.0 10.1 38 6 13.4
E2.10.10.018.0 10.1 18 10 17.4
E2.10.10.028.0 10.1 28 10 17.4
E2.10.10.038.0 10.1 38 10 17.4
E2.10.16.018.0 10.1 18 16 23.4
E2.10.16.028.0 10.1 28 16 23.4
E2.10.16.038.0 10.1 38 16 23.4
E2.10.20.018.0 10.1 18 20 27.4
E2.10.20.028.0 10.1 28 20 27.4
E2.10.20.038.0 10.1 38 20 27.4
E2.10.30.018.0 10.1 18 30 37.4
E2.10.30.028.0 10.1 28 30 37.4
E2.10.30.038.0 10.1 38 30 37.4
E2.10.40.018.0 10.1 18 40 47.4
E2.10.40.028.0 10.1 28 40 47.4
E2.10.50.018.0 10.1 18 50 57.4
E2.10.50.028.0 10.1 28 50 57.4
E2.10.50.038.0 10.1 38 50 57.4