igus chain Guides, E2.15 series

igus chain Guides, E2.15 series, E2.15.10.028.0, E2.15.10.038.0, E2.15.10.048.0, E2.15.13.028.0 |EN|
Manufacturer
Cable accessoriescable chain
Length1000mm
Versionframes openable from outer radius
Manufacturer seriesE2.15
Ext. height19.3mm
Int. height14.4mm
Symbol Int. width Ext. width Bend. rad.
[mm] [mm] [mm]
E2.15.10.028.0 10 17.8 28
E2.15.10.038.0 10 17.8 38
E2.15.10.048.0 10 17.8 48
E2.15.13.028.0 13 20.8 28
E2.15.13.038.0 13 20.8 38
E2.15.13.048.0 13 20.8 48
E2.15.16.028.0 16 23.8 28
E2.15.16.038.0 16 23.8 38
E2.15.16.048.0 16 23.8 48
E2.15.20.028.0 20 27.8 28
E2.15.20.038.0 20 27.8 38
E2.15.20.048.0 20 27.8 48
E2.15.30.028.0 30 37.8 28
E2.15.30.038.0 30 37.8 38
E2.15.30.048.0 30 37.8 48
E2.15.40.028.0 40 47.8 28
E2.15.40.038.0 40 47.8 38
E2.15.40.048.0 40 47.8 48
E2.15.50.028.0 50 57.8 28
E2.15.50.038.0 50 57.8 38
E2.15.50.048.0 50 57.8 48