| Manufacturer | IGUS |
| Cable accessories | cable chain |
| Manufacturer series | E2.26 |
| Ver. | frames openable from outer radius |
| Length | 1012mm |
| Int. height | 26mm |
| Ext. height | 35mm |
| Symbol | Int. width | Ext. width | Bend. rad. |
|---|---|---|---|
| [mm] | [mm] | [mm] | |
| E2.26.038.048.0 | 38 | 55 | 48 |
| E2.26.038.055.0 | 38 | 55 | 55 |
| E2.26.038.075.0 | 38 | 55 | 75 |
| E2.26.038.100.0 | 38 | 55 | 100 |
| E2.26.038.125.0 | 38 | 55 | 125 |
| E2.26.038.150.0 | 38 | 55 | 150 |
| E2.26.038.175.0 | 38 | 55 | 175 |
| E2.26.038.200.0 | 38 | 55 | 200 |
| E2.26.038.225.0 | 38 | 55 | 225 |
| E2.26.038.250.0 | 38 | 55 | 250 |
| E2.26.057.048.0 | 57 | 74 | 48 |
| E2.26.057.055.0 | 57 | 74 | 55 |
| E2.26.057.075.0 | 57 | 74 | 75 |
| E2.26.057.100.0 | 57 | 74 | 100 |
| E2.26.057.125.0 | 57 | 74 | 125 |
| E2.26.057.150.0 | 57 | 74 | 150 |
| E2.26.057.175.0 | 57 | 74 | 175 |
| E2.26.057.200.0 | 57 | 74 | 200 |
| E2.26.057.225.0 | 57 | 74 | 225 |
| E2.26.057.250.0 | 57 | 74 | 250 |
| E2.26.077.048.0 | 77 | 94 | 48 |
| E2.26.077.055.0 | 77 | 94 | 55 |
| E2.26.077.075.0 | 77 | 94 | 75 |
| E2.26.077.100.0 | 77 | 94 | 100 |
| E2.26.077.125.0 | 77 | 94 | 125 |
| E2.26.077.150.0 | 77 | 94 | 150 |
| E2.26.077.175.0 | 77 | 94 | 175 |
| E2.26.077.200.0 | 77 | 94 | 200 |
| E2.26.077.225.0 | 77 | 94 | 225 |
| E2.26.077.250.0 | 77 | 94 | 250 |