| Manufacturer | IGUS |
| Cable accessories | cable chain |
| Manufacturer series | E2C.15 ESD |
| Ver. | ESD, non-openable frames |
| Length | 1000mm |
| Ext. height | 19.3mm |
| Int. height | 14.9mm |
| Symbol | Int. width | Ext. width | Bend. rad. |
|---|---|---|---|
| [mm] | [mm] | [mm] | |
| E2C.15.16.028.0.ES | 16 | 23.8 | 28 |
| E2C.15.16.048.0.ES | 16 | 23.8 | 48 |
| E2C.15.20.028.0.ES | 20 | 27.8 | 28 |
| E2C.15.20.038.0.ES | 20 | 27.8 | 38 |
| E2C.15.20.048.0.ES | 20 | 27.8 | 48 |
| E2C.15.30.028.0.ES | 30 | 37.8 | 28 |
| E2C.15.30.038.0.ES | 30 | 37.8 | 38 |
| E2C.15.30.048.0.ES | 30 | 37.8 | 48 |