| Manufacturer | IGUS |
| Cable accessories | cable chain |
| Manufacturer series | E2i.10 |
| Length | 1000mm |
| Ver. | frames openable from inner radius |
| Int. height | 10.1mm |
| Ext. height | 15mm |
| Symbol | Int. width | Ext. width | Bend. rad. |
|---|---|---|---|
| [mm] | [mm] | [mm] | |
| E2I.10.06.018.0 | 6 | 13.4 | 18 |
| E2I.10.06.028.0 | 6 | 13.4 | 28 |
| E2I.10.06.038.0 | 6 | 13.4 | 38 |
| E2I.10.10.018.0 | 10 | 17.4 | 18 |
| E2I.10.10.028.0 | 10 | 17.4 | 28 |
| E2I.10.10.038.0 | 10 | 17.4 | 38 |
| E2I.10.16.018.0 | 16 | 23.4 | 18 |
| E2I.10.16.028.0 | 16 | 23.4 | 28 |
| E2I.10.16.038.0 | 16 | 23.4 | 38 |
| E2I.10.20.018.0 | 20 | 27.4 | 18 |
| E2I.10.20.028.0 | 20 | 27.4 | 28 |
| E2I.10.20.038.0 | 20 | 27.4 | 38 |
| E2I.10.30.018.0 | 30 | 37.4 | 18 |
| E2I.10.30.028.0 | 30 | 37.4 | 28 |
| E2I.10.30.038.0 | 30 | 37.4 | 38 |
| E2I.10.40.018.0 | 40 | 47.4 | 18 |
| E2I.10.40.028.0 | 40 | 47.4 | 28 |
| E2I.10.40.038.0 | 40 | 47.4 | 38 |
| E2I.10.50.018.0 | 50 | 57.4 | 18 |
| E2I.10.50.028.0 | 50 | 57.4 | 28 |
| E2I.10.50.038.0 | 50 | 57.4 | 38 |