| Manufacturer | IGUS |
| Cable accessories | cable chain |
| Manufacturer series | E2i.15 |
| Length | 1000mm |
| Ver. | frames openable from inner radius |
| Int. height | 14.4mm |
| Ext. height | 19.3mm |
| Symbol | Int. width | Ext. width | Bend. rad. |
|---|---|---|---|
| [mm] | [mm] | [mm] | |
| E2I.15.10.028.0 | 10 | 17.8 | 28 |
| E2I.15.10.038.0 | 10 | 17.8 | 38 |
| E2I.15.10.048.0 | 10 | 17.8 | 48 |
| E2I.15.13.028.0 | 13 | 20.8 | 28 |
| E2I.15.13.038.0 | 13 | 20.8 | 38 |
| E2I.15.13.048.0 | 13 | 20.8 | 48 |
| E2I.15.16.028.0 | 16 | 23.8 | 28 |
| E2I.15.16.048.0 | 16 | 23.8 | 48 |
| E2I.15.20.028.0 | 20 | 27.8 | 28 |
| E2I.15.20.038.0 | 20 | 27.8 | 38 |
| E2I.15.20.048.0 | 20 | 27.8 | 48 |
| E2I.15.30.028.0 | 30 | 37.8 | 28 |
| E2I.15.30.038.0 | 30 | 37.8 | 38 |
| E2I.15.30.048.0 | 30 | 37.8 | 48 |
| E2I.15.40.028.0 | 40 | 47.8 | 28 |
| E2I.15.40.038.0 | 40 | 47.8 | 38 |
| E2I.15.40.048.0 | 40 | 47.8 | 48 |
| E2I.15.50.028.0 | 50 | 57.8 | 28 |
| E2I.15.50.038.0 | 50 | 57.8 | 38 |
| E2I.15.50.048.0 | 50 | 57.8 | 48 |