igus chain Guides, E4.32 series

igus chain Guides, E4.32 series, E4.32.05.075.0, E4.32.05.100.0, E4.32.05.125.0, E4.32.05.150.0 |EN|
Manufacturer
Cable accessoriescable chain
Versionopen on both sides
Length1008mm
Int. height32mm
Ext. height54mm
Symbol Bend. rad. Int. width Ext. width Manufacturer series
[mm] [mm] [mm]
E4.32.05.075.0 75 50 73 E4.32
E4.32.05.100.0 100 50 73 E4.32
E4.32.05.125.0 125 50 73 E4.32
E4.32.05.150.0 150 50 73 E4.32
E4.32.06.075.0 75 68 91 E4.32
E4.32.06.100.0 100 68 91 E4.32
E4.32.06.125.0 125 68 91 E4.32
E4.32.06.150.0 150 68 91 E4.32
E4.32.07.075.0 75 75 98 E4.32
E4.32.07.100.0 100 75 98 E4.32
E4.32.07.125.0 125 75 98 E4.32
E4.32.07.150.0 150 75 98 E4.32
E4.32.087.075.0 75 87 110 E4.32
E4.32.087.100.0 100 87 110 E4.32
E4.32.087.125.0 125 87 110 E4.32
E4.32.087.150.0 150 87 110 E4.32
E4.32.10.075.0 75 100 123 E4.32
E4.32.10.100.0 100 100 123 E4.32
E4.32.10.125.0 125 100 123 E4.32
E4.32.10.150.0 150 100 123 E4.32
E4.32.15.150.0 150 150 173 -