IGUS control cables CF2 series

Manufacturer
Type of wirecontrol cable
Shield structureshielded, braid made of copper wires
Rated volt.300V/500V
Kind of coreCu
Corestranded
Operating temperature-20...80°C
Insulation colourgrey
Core markingcoloured
Featuresself-supporting
Applicationpower chain;
control for machines;
rapid handling systems;
indoor;
outdoor
Wire insulation materialPUR
Kind of materialno flame propagation
Earth corenone
Symbol Øext. cable Number of cores Core section
[mm] [mm2]
CF2.01.04 6 4 0.14
CF2.01.08 8 8 0.14
CF2.01.12 9 12 0.14
CF2.01.18 10 18 0.14
CF2.01.24 11.5 24 0.14
CF2.01.36 14 36 0.14
CF2.02.04 7 4 0.25
CF2.02.08 8 8 0.25
CF2.02.18 13 18 0.25
CF2.02.48 18 48 0.25