| Manufacturer | IGUS |
| Type of wire | control cable |
| Rated volt. | 300V/500V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -35...100°C |
| Insulation colour | grey |
| Features | self-supporting |
| Resistance to | mineral oils, UV rays, torsion, temperature, moisture, most of oils |
| Application | industrial applications; power chain; control for machines; rapid handling systems; indoor; outdoor |
| Wire insulation material | elastomer thermoplastic TPE |
| Kind of material | no flame propagation |
| Symbol | Shield structure | Øext. cable | Core marking | Number of cores | Core section | Earth core | CPR standard | Conform to the norm |
|---|---|---|---|---|---|---|---|---|
| [mm] | [mm2] | |||||||
| CF9.UL.02.02 | unshielded | 5 | coloured | 2 | 0.25 | none | no classification | DNV |
| CF9.UL.02.03.INI | unshielded | 5.5 | coloured | 3 | 0.25 | none | no classification | DNV |
| CF9.UL.02.04 | unshielded | 5.5 | coloured | 4 | 0.25 | none | no classification | DNV |
| CF9.UL.02.06 | unshielded | 6.5 | coloured | 6 | 0.25 | none | no classification | DNV |
| CF9.UL.02.08 | unshielded | 7.5 | coloured | 8 | 0.25 | none | no classification | DNV |
| CF9.UL.02.12 | unshielded | 8.5 | coloured | 12 | 0.25 | none | no classification | DNV |
| CF9.UL.03.04.INI | unshielded | 6 | coloured | 4 | 0.34 | none | no classification | DNV |
| CF9.UL.03.05.INI | unshielded | 6.5 | coloured | 5 | 0.34 | none | no classification | DNV |
| CF9.UL.03.06 | unshielded | 6.5 | coloured | 6 | 0.34 | none | no classification | DNV |
| CF9.UL.03.08 | unshielded | 7.5 | coloured | 8 | 0.34 | none | no classification | DNV |
| CF9.UL.05.02 | unshielded | 6 | coloured | 2 | 0.5 | none | no classification | DNV |
| CF9.UL.05.03 | unshielded | 6.5 | coloured | 3 | 0.5 | none | no classification | DNV |
| CF9.UL.05.04 | unshielded | 7 | coloured | 4 | 0.5 | none | no classification | DNV |
| CF9.UL.05.05 | unshielded | 7.5 | coloured | 5 | 0.5 | none | no classification | DNV |
| CF9.UL.05.07 | unshielded | 8.5 | coloured | 7 | 0.5 | none | no classification | DNV |
| CF9.UL.05.12 | unshielded | 11.5 | coloured | 12 | 0.5 | none | no classification | DNV |
| CF9.UL.05.18 | unshielded | 13.5 | coloured | 18 | 0.5 | none | no classification | DNV |
| CF9.UL.07.05 | unshielded | 8 | black, numbered + ground wire | 5 | 0.75 | yellow-green | no classification | DNV |
| CF9.UL.07.07 | unshielded | 9.5 | black, numbered + ground wire | 7 | 0.75 | yellow-green | no classification | DNV |
| CF9.UL.07.12 | unshielded | 13 | black, numbered + ground wire | 12 | 0.75 | yellow-green | no classification | DNV |
| CF9.UL.07.25 | unshielded | 16.5 | black, numbered + ground wire | 25 | 0.75 | yellow-green | no classification | DNV |
| CF9.UL.10.03 | unshielded | 7.5 | black, numbered + ground wire | 3 | 1 | yellow-green | no classification | DNV |
| CF9.UL.10.04 | unshielded | 8 | black, numbered + ground wire | 4 | 1 | yellow-green | no classification | DNV |
| CF9.UL.10.12 | unshielded | 14 | black, numbered + ground wire | 12 | 1 | yellow-green | no classification | DNV |
| CF9.UL.10.18 | unshielded | 16.5 | black, numbered + ground wire | 18 | 1 | yellow-green | no classification | DNV |
| CF9.UL.10.25 | unshielded | 18.5 | black, numbered + ground wire | 25 | 1 | yellow-green | no classification | DNV |
| CF9.UL.15.04 | unshielded | 9 | black, numbered + ground wire | 4 | 1.5 | yellow-green | no classification | DNV |
| CF9.UL.15.05 | unshielded | 9.5 | black, numbered + ground wire | 5 | 1.5 | yellow-green | no classification | DNV |
| CF9.UL.15.07 | unshielded | 11.5 | black, numbered + ground wire | 7 | 1.5 | yellow-green | no classification | DNV |
| CF9.UL.15.12 | unshielded | 16 | black, numbered + ground wire | 12 | 1.5 | yellow-green | no classification | DNV |
| CF9.UL.15.18 | unshielded | 19 | black, numbered + ground wire | 18 | 1.5 | yellow-green | no classification | DNV |
| CF9.UL.15.25 | unshielded | 22 | black, numbered + ground wire | 25 | 1.5 | yellow-green | no classification | DNV |
| CF9.UL.25.04 | unshielded | 10.5 | black, numbered + ground wire | 4 | 2.5 | yellow-green | no classification | DNV |
| CF9.UL.25.05 | unshielded | 11 | black, numbered + ground wire | 5 | 2.5 | yellow-green | no classification | DNV |
| CF9.UL.25.07 | unshielded | 13.5 | black, numbered + ground wire | 7 | 2.5 | yellow-green | no classification | DNV |
| CF9.UL.25.12 | unshielded | 19 | black, numbered + ground wire | 12 | 2.5 | yellow-green | no classification | DNV |
| CF9.UL.25.18 | unshielded | 24 | black, numbered + ground wire | 18 | 2.5 | yellow-green | no classification | DNV |
| CF9.UL.25.25 | unshielded | 27 | black, numbered + ground wire | 25 | 2.5 | yellow-green | no classification | DNV |
| CF9.UL.40.04 | unshielded | 12 | black, numbered + ground wire | 4 | 4 | yellow-green | no classification | DNV |