IGUS control cables CF98 series

IGUS control cables CF98 series, CF98.01.02, CF98.01.03, CF98.01.04, CF98.01.07, CF98.01.08 |EN|
Manufacturer
Type of wirecontrol cable
Rated volt.300V
Kind of coreCu
Corestranded
Operating temperature-35...90°C
Insulation colourblue
Core markingcoloured
Featuresself-supporting
Resistance tomineral oils, UV rays, torsion, temperature, moisture, most of oils
Applicationindustrial applications;
power chain;
control for machines;
indoor;
outdoor
Wire insulation materialelastomer thermoplastic TPE
Kind of materialhalogen free
Shield structureunshielded
Earth corenone
CPR standardno classification
Symbol Øext. cable Number of cores Core section
[mm] [mm2]
CF98.01.03 4.5 3 0.14
CF98.02.03.INI 5 3 0.25
CF98.02.04 5.5 4 0.25
CF98.02.08 7 8 0.25
CF98.PLUS.01.02 4.5 2 0.14
CF98.PLUS.01.03 4.5 3 0.14
CF98.PLUS.01.04 5 4 0.14
CF98.PLUS.01.08 6.5 8 0.14
CF98.PLUS.02.03 5 3 0.25
CF98.PLUS.02.04 5.5 4 0.25
CF98.PLUS.02.08 7.5 8 0.25
CF98.PLUS.03.04 6 4 0.34
CF98.PLUS.05.04 6 4 0.5