IGUS control cables CF99 series

IGUS control cables CF99 series, CF99.01.02, CF99.01.03, CF99.01.04, CF99.01.07, CF99.01.08 |EN|
Manufacturer
Type of wirecontrol cable
Shield structureshielded, tinned copper braid
Rated volt.300V
Kind of coreCu
Corestranded
Operating temperature-35...90°C
Insulation colourdark blue
Core markingcoloured
Featuresself-supporting
Resistance tomineral oils, UV rays, temperature, moisture, most of oils
Applicationindustrial applications;
power chain;
control for machines;
indoor;
outdoor
Wire insulation materialelastomer thermoplastic TPE
Kind of materialhalogen free
Earth corenone
CPR standardno classification
Symbol Øext. cable Number of cores Core section
[mm] [mm2]
CF99.01.02 5.5 2 0.14
CF99.02.04 6.5 4 0.25
CF99.03.08 9 8 0.34
CF99.PLUS.01.02 6 2 0.14
CF99.PLUS.01.04 6.5 4 0.14
CF99.PLUS.01.08 8 8 0.14
CF99.PLUS.02.04 7 4 0.25
CF99.PLUS.03.08 9.5 8 0.34