IGUS control cables CFROBOT2 series

IGUS control cables CFROBOT2 series, CFROBOT2.07.04.C, CFROBOT2.07.05.C, CFROBOT2.07.07.C |EN|
Manufacturer
Type of wirecontrol cable
Shield structureshielded, tinned copper braid
Rated volt.300V/500V
Kind of coreCu
Corestranded
Operating temperature-25...80°C
Insulation colourdark blue
Core markingblack, numbered + ground wire
Core section0.75mm2
Earth coreyellow-green
CPR standardno classification
Resistance tocoolant, UV rays, torsion, temperature, mechanical stesses, moisture, most of oils
Applicationindustrial applications;
power chain;
robotics;
control for machines;
indoor;
outdoor
Wire insulation materialPUR
Kind of materialno flame propagation
Conform to the normUL 10493
UL 20317
InformationThe UL Label and Mark on full factory packaging only
Featuresself-supporting
Symbol Øext. cable Number of cores
[mm]
CFROBOT2.07.04.C 8.5 4
CFROBOT2.07.05.C 8.5 5
CFROBOT2.07.07.C 10 7
CFROBOT2.07.12.C 14 12
CFROBOT2.07.18.C 16.5 18