| Manufacturer | IGUS |
| Type of wire | data transmission |
| Shield structure | shielded, tinned copper braid |
| Rated volt. | 300V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -25...90°C |
| Insulation colour | blue |
| Earth core | none |
| CPR standard | no classification |
| Resistance to | mineral oils, UV rays, moisture, most of oils |
| Application | industrial applications; power chain; rapid handling systems; data transmission; indoor; outdoor |
| Wire insulation material | elastomer thermoplastic TPE |
| Kind of material | halogen free |
| Symbol | Øext. cable | Core marking | Number of cores | No. of pairs | Core section | Features |
|---|---|---|---|---|---|---|
| [mm] | [mm2] | |||||
| CF11.01.18.02 | 12 | coloured | 36 | 18 | 0.14 | self-supporting; twisted pair conductors |
| CF11.02.01.02 | 6 | coloured | 2 | - | 0.25 | self-supporting; twisted pair conductors |
| CF11.02.02.02 | 6.5 | coloured | 4 | - | 0.25 | self-supporting |
| CF11.02.03.02 | 8 | coloured | 6 | 3 | 0.25 | self-supporting |
| CF11.02.04.02 | 8.5 | coloured | 8 | 4 | 0.25 | self-supporting; twisted pair conductors |
| CF11.02.05.02 | 9 | coloured | 10 | 5 | 0.25 | self-supporting; twisted pair conductors |
| CF11.02.06.02 | 10 | coloured | 12 | 6 | 0.25 | self-supporting; twisted pair conductors |
| CF11.02.10.02 | 13 | coloured | 20 | 10 | 0.25 | self-supporting; twisted pair conductors |
| CF11.02.14.02 | 13.5 | coloured | 28 | 14 | 0.25 | self-supporting; twisted pair conductors |
| CF11.03.08.02 | 13 | coloured | 16 | 8 | 0.34 | self-supporting; twisted pair conductors |
| CF11.05.04.02 | 9.5 | coloured | 8 | 4 | 0.5 | self-supporting; twisted pair conductors |
| CF11.05.06.02 | 12 | coloured | 12 | 6 | 0.5 | self-supporting; twisted pair conductors |
| CF11.05.08.02 | 14 | coloured | 16 | 8 | 0.5 | self-supporting; twisted pair conductors |
| CF11.07.03.02 | 10 | coloured | 6 | 3 | 0.75 | self-supporting; twisted pair conductors |
| CF11.10.04.02 | 12 | black, numbered | 8 | 4 | 1 | self-supporting; twisted pair conductors |
| CF11.15.06.02 | 17 | black, numbered | 12 | 6 | 1.5 | self-supporting; twisted pair conductors |
| CF11.01.04.02 | 7.5 | coloured | 8 | 4 | 0.14 | self-supporting; twisted pair conductors |