IGUS data transfer cables CF12 series

Manufacturer
Type of wiredata transmission
Shield structureshielded twofold, tinned copper braid, galwanized steel wire braid
Rated volt.300V
Kind of coreCu
Corestranded
Operating temperature-35...100°C
Insulation colourblue
Featuresself-supporting;
twisted pair conductors
Resistance tomineral oils, UV rays, moisture, most of oils
Applicationpower chain;
rapid handling systems;
data transmission;
indoor;
outdoor
Wire insulation materialelastomer thermoplastic TPE
Kind of materialhalogen free
Symbol Øext. cable Core marking Number of cores No. of pairs Core section Earth core CPR standard
[mm] [mm2]
CF12.02.04.02 11 coloured 8 4 0.25 none no classification
CF12.05.03.02 13.5 black, numbered 6 3 0.5 none no classification
CF12.05.04.02 14.5 black, numbered 8 4 0.5 none no classification
CF12.05.06.02 17 black, numbered 12 6 0.5 none no classification
CF12.05.08.02 20.5 black, numbered 16 8 0.5 none no classification
CF12.05.10.02 23 black, numbered 20 10 0.5 none no classification
CF12.05.14.02 23 black, numbered 28 14 0.5 none no classification
CF12.10.06.02 23 black, numbered 12 6 1 none no classification