IGUS data transfer cables CF211 series

IGUS data transfer cables CF211 series, CF211.02.01.02, CF211.02.02.02, CF211.02.03.02 |EN|
Manufacturer
Type of wiredata transmission
Shield structureshielded, tinned copper braid
Rated volt.300V
Kind of coreCu
Corestranded
Operating temperature5...70°C
Insulation colourgrey
Core markingcoloured
Applicationindustrial applications;
power chain;
rapid handling systems;
outdoor
Wire insulation materialPVC
Earth corenone
CPR standardno classification
Kind of materialno flame propagation
Symbol Øext. cable Number of cores No. of pairs Core section Features
[mm] [mm2]
CF211.02.01.02 5 2 1 0.25 self-supporting
CF211.02.02.02 6 4 - 0.25 self-supporting
CF211.02.03.02 7 6 3 0.25 self-supporting; twisted pair conductors
CF211.02.04.02 8.5 8 4 0.25 self-supporting; twisted pair conductors
CF211.02.05.02 8.5 10 5 0.25 self-supporting; twisted pair conductors
CF211.02.06.02 9.5 12 6 0.25 self-supporting; twisted pair conductors
CF211.02.08.02 10.5 16 8 0.25 self-supporting; twisted pair conductors
CF211.02.10.02 12 20 10 0.25 self-supporting; twisted pair conductors
CF211.02.14.02 12 28 14 0.25 self-supporting; twisted pair conductors
CF211.03.03.02 8 6 3 0.34 self-supporting; twisted pair conductors
CF211.03.08.02 12.5 16 8 0.34 self-supporting; twisted pair conductors
CF211.05.01.02 6 2 - 0.5 self-supporting
CF211.05.02.02 7 4 - 0.5 self-supporting
CF211.05.03.02 9 6 3 0.5 self-supporting; twisted pair conductors
CF211.05.04.02 9.5 8 4 0.5 self-supporting; twisted pair conductors
CF211.05.05.02 11 10 5 0.5 self-supporting; twisted pair conductors
CF211.05.06.02 11.5 12 6 0.5 self-supporting; twisted pair conductors
CF211.05.08.02 13 16 8 0.5 self-supporting; twisted pair conductors
CF211.05.10.02 15 20 10 0.5 self-supporting; twisted pair conductors
CF211.05.14.02 16 28 14 0.5 self-supporting; twisted pair conductors