IGUS Fork joints

IGUS Fork joints, GELMF-04, GELMF-05, GELMF-05-DIN-M4, GELMF-05-DIN-M5, GELMF-05-DIN-M5-LS |EN|
Manufacturer
Type of mounting elementfork joint
Materialigumid G
DIN standardDIN 71752
Versionwith spring-loaded fixing clip
DimensionsFig. 1.
Manufacturer seriesigubal®
Symbol Kind of thread Hole diameter Thread G
[mm] [mm]
GELMF-04 left hand thread, inside 4 M4 8
GELMF-05 left hand thread, inside 5 M5 20
GELMF-05-DIN-M4 left hand thread, inside 5 M4 10
GELMF-05-DIN-M5 left hand thread, inside 5 M5 10
GELMF-05-DIN-M5-LS left hand thread, inside 5 M5 12
GELMF-06 left hand thread, inside 6 M6 12
GELMF-06-LS left hand thread, inside 6 M6 24
GELMF-08 left hand thread, inside 8 M8 16
GELMF-10 left hand thread, inside 10 M10 20
GELMF-10-F left hand thread, inside 10 M10 20
GELMF-12 left hand thread, inside 12 M12 24
GELMF-12-F left hand thread, inside 12 M12 24
GELMF-16-F left hand thread, inside 16 M16 32
GELMF-16 left hand thread, inside 16 M16 32
GERMF-04 right hand thread, inside 4 M4 8
GERMF-04-M3.5 right hand thread, inside 4 M3,5 8
GERMF-05 right hand thread, inside 5 M5 20
GERMF-05-DIN-M4 right hand thread, inside 5 M4 10
GERMF-05-DIN-M5 right hand thread, inside 5 M5 10
GERMF-05-DIN-M5-LS right hand thread, inside 5 M5 12
GERMF-06 right hand thread, inside 6 M6 12
GERMF-06-LS right hand thread, inside 6 M6 24
GERMF-08 right hand thread, inside 8 M8 16
GERMF-10 right hand thread, inside 10 M10 20
GERMF-10-F right hand thread, inside 10 M10 20
GERMF-12 right hand thread, inside 12 M12 24
GERMF-12-F right hand thread, inside 12 M12 24
GERMF-16 right hand thread, inside 16 M16 32