IGUS Fork joints

IGUS Fork joints, GELMK-04, GELMK-05, GELMK-05-DIN-M4, GELMK-05-DIN-M5, GELMK-05-DIN-M5-LS |EN|
Manufacturer
Type of mounting elementfork joint
Materialigumid G
DIN standardDIN 71752
DimensionsFig. 1.
Versionwith pin and circlip
Manufacturer seriesigubal®
Symbol Kind of thread Hole diameter Thread G
[mm] [mm]
GELMK-04 left hand thread, inside 4 M4 8
GELMK-05 left hand thread, inside 5 M5 12
GELMK-05-DIN-M4 left hand thread, inside 5 M4 10
GELMK-05-DIN-M5 left hand thread, inside 5 M5 10
GELMK-05-DIN-M5-LS left hand thread, inside 5 M5 20
GELMK-06 left hand thread, inside 6 M6 12
GELMK-06-LS left hand thread, inside 6 M6 24
GELMK-08 left hand thread, inside 8 M8 16
GELMK-10 left hand thread, inside 10 M10 20
GELMK-10-F left hand thread, inside 10 M10 20
GELMK-12 left hand thread, inside 12 M12 24
GELMK-12-F left hand thread, inside 12 M12 24
GELMK-14 left hand thread, inside 14 M14 28
GELMK-15 left hand thread, inside 15 M14 28
GELMK-16 left hand thread, inside 16 M16 32
GELMK-16-F left hand thread, inside 16 M16 32
GELMK-20 left hand thread, inside 20 M20 40
GELMK-20-M20 left hand thread, inside 20 M20 40
GERMK-04 right hand thread, inside 4 M4 8
GERMK-04-M3.5 right hand thread, inside 4 M3,5 8
GERMK-05 right hand thread, inside 5 M5 12
GERMK-05-DIN-M4 right hand thread, inside 5 M4 10
GERMK-05-DIN-M5 right hand thread, inside 5 M5 10
GERMK-05-DIN-M5-LS right hand thread, inside 5 M5 20
GERMK-06 right hand thread, inside 6 M6 12
GERMK-06-LS right hand thread, inside 6 M6 24
GERMK-08 right hand thread, inside 8 M8 16
GERMK-10 right hand thread, inside 10 M10 20
GERMK-10-F right hand thread, inside 10 M10 20
GERMK-12 right hand thread, inside 12 M12 24
GERMK-12-F right hand thread, inside 12 M12 24
GERMK-14 right hand thread, inside 14 M14 28
GERMK-15 right hand thread, inside 15 M14 28
GERMK-16 right hand thread, inside 16 M16 32
GERMK-16-F right hand thread, inside 16 M16 32
GERMK-17 right hand thread, inside 17 M16 32
GERMK-17-F right hand thread, inside 17 M16 32
GERMK-20 right hand thread, inside 20 M20 40
GERMK-20-M20 right hand thread, inside 20 M20 40