igus articulated joint heads

igus articulated joint heads, EALM-05, EALM-06, EALM-08, EALM-10, EALM-10-F, EALM-12, EALM-12-F |EN|
Type of mounting elementball joint
Materialigumid G
Internal parts materialiglidur® W300
ISO standardISO 12240
Symbol Manufacturer Thread Thread Hole dia. Length Torque
[mm] [mm] [Nm]
EALM-05 IGUS left hand thread, outside M5 5 45.5 0.4
EALM-06 IGUS left hand thread, outside M6 6 46.5 0.5
EALM-08 IGUS left hand thread, outside M8 8 53 2
EALM-10 IGUS left hand thread, outside M10 10 62 5
EALM-10-F IGUS left hand thread, outside M10 10 62 3
EALM-12 IGUS left hand thread, outside M12 12 71 6
EALM-12-F IGUS left hand thread, outside M12 12 71 6
EALM-15 IGUS left hand thread, outside M14 15 83 12.5
EALM-17 IGUS left hand thread, outside M16 17 92 17.5
EALM-17-F IGUS left hand thread, outside M16 17 92 21
EALM-20 IGUS left hand thread, outside M20 20 106.5 25
EALM-20-M20 IGUS left hand thread, outside M20 20 106.5 25
EALM-25 IGUS left hand thread, outside M24 25 129 45
EALM-30 IGUS left hand thread, outside M30 30 149.5 85
EARM-05 IGUS right hand thread, outside M5 5 45.5 0.4
EARM-06 IGUS right hand thread, outside M6 6 46.5 0.5
EARM-08 IGUS right hand thread, outside M8 8 53 2
EARM-10 IGUS right hand thread, outside M10 10 62 5
EARM-10-F IGUS right hand thread, outside M10 10 62 3
EARM-12 IGUS right hand thread, outside M12 12 71 6
EARM-12-F IGUS right hand thread, outside M12 12 71 6
EARM-15 IGUS right hand thread, outside M14 15 83 12.5
EARM-17 IGUS right hand thread, outside M16 17 92 17.5
EARM-17-F IGUS right hand thread, outside M16 17 92 21
EARM-20 IGUS right hand thread, outside M20 20 106.5 25
EARM-20-M20 IGUS right hand thread, outside M20 20 106.5 25
EARM-25 IGUS right hand thread, outside M24 25 129 45
EARM-30 IGUS right hand thread, outside M30 30 149.5 85