| Manufacturer | IGUS |
| Type of mounting element | ball joint |
| Material | igumid G |
| Internal parts material | iglidur® W300 |
| ISO standard | ISO 12240 |
| Symbol | Thread | Kind of thread | Hole diameter | Length |
|---|---|---|---|---|
| [mm] | [mm] | |||
| KALM-05 | M5 | left hand thread, outside | 5 | 19 |
| KALM-06 | M6 | left hand thread, outside | 6 | 21 |
| KALM-10 | M10 | left hand thread, outside | 10 | 28 |
| KALM-10-F | M10 | left hand thread, outside | 10 | 28 |
| KALM-12 | M12 | left hand thread, outside | 12 | 32 |
| KALM-12-F | M12 | left hand thread, outside | 12 | 32 |
| KALM-14 | M14 | left hand thread, outside | 14 | 36 |
| KALM-16 | M16 | left hand thread, outside | 16 | 37 |
| KALM-16-F | M16 | left hand thread, outside | 16 | 37 |
| KALM-18 | M18 | left hand thread, outside | 18 | 41 |
| KALM-20 | M20 | left hand thread, outside | 20 | 45 |
| KALM-20-M20 | M20 | left hand thread, outside | 20 | 45 |
| KALM-22 | M22 | left hand thread, outside | 22 | 48 |
| KALM-25 | M24 | left hand thread, outside | 25 | 55 |
| KALM-30 | M30 | left hand thread, outside | 30 | 66 |
| KARM-05 | M5 | right hand thread, outside | 5 | 19 |
| KARM-06 | M6 | right hand thread, outside | 6 | 21 |
| KARM-08 | M8 | right hand thread, outside | 8 | 25 |
| KARM-10 | M10 | right hand thread, outside | 10 | 28 |
| KARM-12 | M12 | right hand thread, outside | 12 | 32 |
| KARM-12-F | M12 | right hand thread, outside | 12 | 32 |
| KARM-14 | M14 | right hand thread, outside | 14 | 36 |
| KARM-16 | M16 | right hand thread, outside | 16 | 37 |
| KARM-16-F | M16 | right hand thread, outside | 16 | 37 |
| KARM-18 | M18 | right hand thread, outside | 18 | 41 |
| KARM-20 | M20 | right hand thread, outside | 20 | 45 |
| KARM-20-M20 | M20 | right hand thread, outside | 20 | 45 |
| KARM-22 | M22 | right hand thread, outside | 22 | 48 |
| KARM-25 | M24 | right hand thread, outside | 25 | 55 |
| KARM-30 | M30 | right hand thread, outside | 30 | 66 |