| Manufacturer | IGUS |
| Type of mounting element | ball joint |
| ISO standard | ISO 12240 |
| Material | igumid G |
| Internal parts material | iglidur® W300 |
| Symbol | Thread | Kind of thread | Hole dia. | L |
|---|---|---|---|---|
| [mm] | [mm] | |||
| KBLM-02 | M2 | left hand thread, inside | 2 | 17 |
| KBLM-05-M4 | M5 | left hand thread, inside | 5 | 36 |
| KBLM-05 | M5 | left hand thread, inside | 5 | 36 |
| KBLM-06 | M6 | left hand thread, inside | 6 | 40 |
| KBLM-08 | M8 | left hand thread, inside | 8 | 48 |
| KBLM-10 | M10 | left hand thread, inside | 10 | 58 |
| KBLM-10-F | M10 | left hand thread, inside | 10 | 58 |
| KBLM-12 | M12 | left hand thread, inside | 12 | 67 |
| KBLM-12-F | M12 | left hand thread, inside | 12 | 67 |
| KBLM-14 | M14 | left hand thread, inside | 14 | 76 |
| KBLM-16 | M16 | left hand thread, inside | 16 | 85 |
| KBLM-16-F | M16 | left hand thread, inside | 16 | 85 |
| KBLM-18 | M18 | left hand thread, inside | 18 | 94 |
| KBLM-20 | M20 | left hand thread, inside | 20 | 102 |
| KBLM-20-M20 | M20 | left hand thread, inside | 20 | 102 |
| KBLM-22 | M22 | left hand thread, inside | 22 | 112 |
| KBLM-25 | M25 | left hand thread, inside | 25 | 124 |
| KBLM-30 | M30 | left hand thread, inside | 30 | 145 |
| KBRM-02 | M2 | right hand thread, inside | 2 | 17 |
| KBRM-03 | M3 | right hand thread, inside | 3 | 25 |
| KBRM-05-M4 | M4 | right hand thread, inside | 5 | 36 |
| KBRM-05 | M5 | right hand thread, inside | 5 | 36 |
| KBRM-08 | M8 | right hand thread, inside | 8 | 48 |
| KBRM-10 | M10 | right hand thread, inside | 10 | 58 |
| KBRM-10-F | M10 | right hand thread, inside | 10 | 58 |
| KBRM-12 | M12 | right hand thread, inside | 12 | 67 |
| KBRM-12-F | M12 | right hand thread, inside | 12 | 67 |
| KBRM-14 | M14 | right hand thread, inside | 14 | 76 |
| KBRM-16 | M16 | right hand thread, inside | 16 | 85 |
| KBRM-16-F | M16 | right hand thread, inside | 16 | 85 |
| KBRM-18 | M18 | right hand thread, inside | 18 | 94 |
| KBRM-20 | M20 | right hand thread, inside | 20 | 102 |
| KBRM-20-M20 | M20 | right hand thread, inside | 20 | 102 |
| KBRM-22 | M22 | right hand thread, inside | 22 | 112 |
| KBRM-25 | M25 | right hand thread, inside | 25 | 124 |
| KBRM-30 | M30 | right hand thread, inside | 30 | 145 |