IK-40 complete stacking beacons

IK-40 complete stacking beacons, TK-IK72L220XM01, TK-IK72L220XM01/IP, TK-IK73F024ZM01 |EN|
Manufacturer
Manufacturer seriesIK
Symbol Colour Signalling method
TK-IK73F024ZM01 red/yellow/green buzzer, flashing light
TK-IK73F220ZM01 red/yellow/green buzzer, flashing light
TK-IK73L220XM01 red/yellow/green continuous light
T0-IKM7Z220 - buzzer
Symbol Type of signaller Light source Diameter Operating temperature Usup Usup Sound level Type of automation module
[mm] [°C] [V DC] [V AC]
TK-IK73F024ZM01 signalling column LED 70 -5...40 24 24 - -
TK-IK73F220ZM01 signalling column LED 70 -5...40 220 220 - -
TK-IK73L220XM01 signalling column LED 70 -5...40 - 220 - -
T0-IKAM03 - - - - - - - base
T0-IKM7Z220 - - 70 - - 230 90dB sound signaller