Accessories - contact blocks for 04 series

Accessories - contact blocks for 04 series, 704.900.1, 704.900.1-1, 704.900.1B-1, 704.900.2 |EN|
Manufacturer
Switch accessoriescontact block
Mountingfront fixing
Operating temperature-40...55°C
Switch standard22mm
Application - series/manufacturer04
Symbol Operating voltage max. Max. operating current Features Leads Contacts layout Contacts plating AC contacts rating @R* DC contacts rating @R*
[V AC] [A]
704.900.1 500 10 snap action contacts screw terminals NO silver plated 6A / 230V AC 10A / 24V DC
704.900.2 500 10 snap action contacts screw terminals NC silver plated 6A / 230V AC 10A / 24V DC
704.900.3 500 10 snap action contacts screw terminals NO x2 silver plated 6A / 230V AC 10A / 24V DC
704.900.4 500 10 snap action contacts screw terminals NC x2 silver plated 6A / 230V AC 10A / 24V DC
704.900.5 500 10 snap action contacts screw terminals NC + NO silver plated 6A / 230V AC 10A / 24V DC
704.901.1 500 10 snap action contacts screw terminals NO gold-plated 6A / 230V AC 10A / 24V DC
704.901.2 500 10 snap action contacts screw terminals NC gold-plated 6A / 230V AC 10A / 24V DC
704.901.3 500 10 snap action contacts screw terminals NO x2 gold-plated 6A / 230V AC 10A / 24V DC
704.901.4 500 10 snap action contacts screw terminals NC x2 gold-plated 6A / 230V AC 10A / 24V DC
704.901.5 500 10 snap action contacts screw terminals NC + NO gold-plated 6A / 230V AC 10A / 24V DC
704.908.5 250 6 snap action contacts push-in terminals NC + NO silver plated - -
704.910.1 500 10 slow action contacts screw terminals NO silver plated 6A / 230V AC 10A / 24V DC
704.910.2 500 10 slow action contacts screw terminals NC silver plated 6A / 230V AC 10A / 24V DC
704.910.3 500 10 slow action contacts screw terminals NO x2 silver plated 6A / 230V AC 10A / 24V DC
704.910.4 500 10 slow action contacts screw terminals NC x2 silver plated 6A / 230V AC 10A / 24V DC
704.910.5 500 10 slow action contacts screw terminals NC + NO silver plated 6A / 230V AC 10A / 24V DC
704.911.1 500 10 slow action contacts screw terminals NO gold-plated 6A / 230V AC 10A / 24V DC
704.911.2 500 10 slow action contacts screw terminals NC gold-plated 6A / 230V AC 10A / 24V DC
704.911.3 500 10 slow action contacts screw terminals NO x2 gold-plated 6A / 230V AC 10A / 24V DC
704.911.4 500 10 slow action contacts screw terminals NC x2 gold-plated 6A / 230V AC 10A / 24V DC
704.911.5 500 10 slow action contacts screw terminals NC + NO gold-plated 6A / 230V AC 10A / 24V DC
* at resistive load