| Manufacturer | EAO |
| Mounting hole | Ø22.3mm |
| IP rating | IP66, IP67, IP69K |
| Operating temperature | -25...70°C |
| Button marking | blank |
| Type of switch | push-button |
| Features | witout symbol |
| Caution! | Illuminating unit has to be ordered separately; Contact sets must be ordered separately. |
| Positions | 2 |
| Button shape | flat |
| Manufacturer series | 45 |
| Switch standard | 22mm |
| Symbol | Actuator colour | Stable positions number | Enclosure material |
|---|---|---|---|
| 45-2231.11E0.000 | red | 1 | plastic |
| 45-2231.11G0.000 | yellow | 1 | plastic |
| 45-2231.11H0.000 | green | 1 | plastic |
| 45-2231.11J0.000 | blue | 1 | plastic |
| 45-2231.11N0.000 | white | 1 | plastic |
| 45-2231.21E0.000 | red | 1 | metal |
| 45-2231.21G0.000 | yellow | 1 | metal |
| 45-2231.21H0.000 | green | 1 | metal |
| 45-2231.21J0.000 | blue | 1 | metal |
| 45-2231.21N0.000 | white | 1 | metal |
| 45-2234.11E0.000 | red | 2 | plastic |
| 45-2234.11H0.000 | green | 2 | plastic |
| 45-2234.11J0.000 | blue | 2 | plastic |
| 45-2234.11K0.000 | transparent | 2 | plastic |
| 45-2234.11N0.000 | white | 2 | plastic |
| 45-2234.21E0.000 | red | 2 | metal |
| 45-2234.21G0.000 | yellow | 2 | metal |
| 45-2234.21H0.000 | green | 2 | metal |
| 45-2234.21J0.000 | blue | 2 | metal |