Type of switch: push-button; SIEMENS

Type of switch: push-button; SIEMENS, 3SU1051-0BB20-0AA0, 3SU1051-0BB30-0AA0 |EN|
Manufacturer
Type of switchpush-button
Button shapeprominent
Mounting holeØ22mm
Operating temperature-25...70°C
IP ratingIP67
Caution!Illuminating unit has to be ordered separately;
Contact sets must be ordered separately.
Works with3SU1400-1AA10-1BA0, 3SU1400-1AA10-1CA0, 3SU1400-1AA10-3BA0, 3SU1400-1AA10-3CA0, 3SU1400-2AA10-1BA0, 3SU1400-2AA10-1CA0, 3SU1400-2AA10-3BA0, 3SU1400-2AA10-3CA0, 3SU1550-0AA10-0AA0
Stable positions number1
Manufacturer series3SU1.5
Trade nameSIRIUS ACT
Switch standard22mm
Symbol Positions Actuator colour Features Illumination
3SU1051-0BB20-0AA0 2 red witout symbol depending on the holder
3SU1051-0BB30-0AA0 2 yellow witout symbol depending on the holder
3SU1051-0BB40-0AA0 2 green witout symbol depending on the holder
3SU1051-0BB50-0AA0 2 blue witout symbol depending on the holder
3SU1051-0BB70-0AA0 2 transparent witout symbol depending on the holder