| Manufacturer | ILME |
| Cable accessories | half gland |
| Body material | brass |
| Operating temperature | -25...100°C |
| Plating material | nickel |
| Symbol | Gland | Thread | Øext. cable | Spanner size |
|---|---|---|---|---|
| [mm] | [mm] | |||
| AGM20T | M20 | metric | 6...10 | - |
| AGM32T | M32 | metric | 19...24 | - |
| AGM40T | M40 | metric | 26...32 | - |
| ASC11T | PG11 | PG | 7.5...10 | 18 |
| ASC13T | PG13,5 | PG | 7.5...12.5 | 20 |
| ASC16T | PG16 | PG | 7.5...15 | 22 |
| ASC29T | PG29 | PG | 18...27 | 37 |
| ASC36T | PG36 | PG | 24...33 | 47 |
| ASC11O | PG11 | PG | 9 | 18 |
| ASC13O | PG13,5 | PG | 11 | 20 |
| ASC21O | PG21 | PG | 16 | 28 |
| ASC29O | PG29 | PG | 25 | 37 |
| ASC36O | PG36 | PG | 32 | 47 |