| Manufacturer | ILME |
| Type of connector | HDC |
| Case | size 21.21 |
| Mechanical mounting | for cable |
| Urated | 400V |
| Insert mounting | 21x21mm |
| Connector | contact insert |
| Connector family | industrial |
| Symbol | No. of pins | Layout | Kind | Wire | Electr. mounting | Mechanical durability |
|---|---|---|---|---|---|---|
| [mm2] | ||||||
| CKM03 | 4 | 3+PE | male | 0.75...2.5 | screw terminal | 500 cycles |
| CKF03 | 4 | 3+PE | female | 0.75...2.5 | screw terminal | 500 cycles |
| CKM04 | 5 | 4+PE | male | 0.75...2.5 | screw terminal | 500 cycles |
| CKF04 | 5 | 4+PE | female | 0.75...2.5 | screw terminal | 500 cycles |
| CKSM03 | 4 | 3+PE | male | 0.14...2.5 | spring clamp | 500 cycles |
| CKSF03 | 4 | 3+PE | female | 0.14...2.5 | spring clamp | 500 cycles |
| CKSM04 | 5 | 4+PE | male | 0.14...2.5 | spring clamp | 500 cycles |
| CKSF04 | 5 | 4+PE | female | 0.14...2.5 | spring clamp | 500 cycles |
| CKSHM03 | 4 | 3+PE | male | 0.14...2.5 | snap-on (SQUICH) | - |
| CKSHF03 | 4 | 3+PE | female | 0.14...2.5 | snap-on (SQUICH) | - |
| CKSHM04 | 5 | 4+PE | male | 0.14...2.5 | snap-on (SQUICH) | - |
| CKSHF04 | 5 | 4+PE | female | 0.14...2.5 | snap-on (SQUICH) | - |
| CDF07 | 8 | 7+PE | female | - | crimped | - |
| CQF05 | 6 (5+1) | 5+PE | female | - | crimped | - |
| CQM05 | 6 (5+1) | 5+PE | male | - | crimped | - |
| CQM12 | 13 (12+1) | 12+PE | male | - | crimped | - |
| CQF12 | 13 (12+1) | 12+PE | female | - | crimped | - |
| Symbol: (CKM03, CKM04, CKF03, CKF04) | |
|---|---|
| Current rating | 10A |
| Contact plating | silver plated |
| Temp. | -40...100°C |
| Manufacturer series | CK |
| Symbol: (CKSM03, CKSM04, CKSF03, CKSF04) | |
| Current rating | 10A |
| Contact plating | silver plated |
| Temp. | -40...125°C |
| Manufacturer series | CKS |
| Symbol: (CKSHxxx) | |
| Current rating | 10A |
| Contact plating | silver plated |
| Temp. | -40...125°C |
| Manufacturer series | CKSH |
| Symbol: (CDF07) | |
| Current rating | 10A |
| Temp. | -40...125°C |
| Type | w/o contacts |
| Manufacturer series | CD |
| Symbol: (CQF05, CQM05) | |
| Current rating | 16A |
| Temp. | -40...125°C |
| Type | w/o contacts |
| Manufacturer series | CQ |
| Symbol: (CQM12, CQF12) | |
| Current rating | 10A |
| Temp. | -40...125°C |
| Type | w/o contacts |
| Manufacturer series | CQ |