| Information | product is not a working device, but only component |
| Symbol | Manufacturer | Type of sensor | Kind of sensor | Usup | Manufacturer series | Integrated circuit | Interface | Gyroscope measuring range | Magnetometer measuring range | Accelerometer measuring range | Additional functions | Kit contents | Board dimensions | Pressure measuring range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V DC] | [°/s] | [Gs] | [g] | [mm] | [kPa] | |||||||||
| POLOLU-2126 | POLOLU | atmospheric | barometer | 2.5...5.5 | - | LPS331AP | I2C; SPI | - | - | - | - | - | - | 26...126 |
| POLOLU-2737 | POLOLU | magnetic field presence | 2.5...5.5 | - | LIS3MDL | I2C; SPI | - | ±4, ±8, ±12, ±16 | - | voltage regulator | module; connectors | - | - | |
| POLOLU-2738 | POLOLU | position | accelerometer, digital compass | 2.5...5.5 | - | LIS3MDL, LSM6DS33 | I2C | ±125, ±245, ±500, ±1000, ±2000 | ±4, ±8, ±12, ±16 | ±2, ±4, ±8, ±16 | voltage regulator | module; connectors | - | - |
| DF-SEN0374 | DFROBOT | position | accelerometer, magnetic field, gyroscope | 3.3...5 | - | BNO055 | I2C | ±125, ±250, ±500, ±2000 | - | ±2, ±4, ±8, ±16 | - | - | 19x21 | - |
| DF-SEN0142 | DFROBOT | position | accelerometer, gyroscope | 3...5 | 6 DOF | MPU-6050 | I2C | ±250, ±500, ±1000, ±2000 | - | ±2, ±4, ±6, ±8, ±16 | - | - | - | - |
| DF-SEN0443 | DFROBOT | position | accelerometer, gyroscope | 3.3 | - | ICG-20660L | I2C | ±125, ±250, ±500 | - | ±2, ±4, ±8, ±16 | - | - | 2x15 | - |
| POLOLU-2129 | POLOLU | position | accelerometer, gyroscope | 2.5...5.5 | - | L3GD20H | I2C; SPI | ±245, ±500, ±2000 | - | - | - | - | - | - |
| POLOLU-2798 | POLOLU | position | accelerometer, gyroscope | 1.8...5.5 | - | LSM6DSO | I2C; SPI | ±125, ±250, ±500, ±1000, ±2000 | - | ±2, ±4, ±8, ±16 | - | - | - | - |
| DF-CMPS12 | DFROBOT | position | digital compass | 3.3...5 | - | BMX160 | I2C | ±2000 | - | ±2, ±4, ±8, ±16 | - | - | 20x12.5 | - |