In-Line Rocker switch for cable mounting, R13-914 series
| Manufacturer | SCI |
| Type of switch | ROCKER |
| Design | Fig. 1-1. |
| AC contacts rating @R* | 6A / 250V AC |
| Max. contact resistance: | 50mΩ |
| Test voltage | 1.5kV |
| Body material | polyamide |
| Flammability rating | UL94V-2 |
| Body dimensions | 64x31x20mm |
| Body colour | black |
| Operating temperature | -20...85°C |
| Dimensions | Fig. 2-1. |
| Leads | screw terminals |
| Manufacturer series | R13-914-AC |
* at resistive load
| Symbol |
Contacts layout |
Switch. method* |
Positions |
Key button colour |
Button marking |
| R13914A |
SPST |
ON-OFF |
2 |
black |
O-I |
* the position in bracket indicates momentary position.