| Manufacturer | SICK |
| Type of encoder | incremental |
| IP rating | IP65 |
| Symbol | Rotational rate/speed | Impulses per rotation | Uin | Input current | Connection | Number of pins | Operating temperature | Dimensions | Features | Lead length |
|---|---|---|---|---|---|---|---|---|---|---|
| [rpm] | [V] | [mA] | [°C] | [m] | ||||||
| DFS60B-S4PA1000 | 10000 | 10000 | 5...32 | 60 | M23 female straight | 12 | -20...100 | Fig. 1. | shaft 10x19mm | - |
| DFS60B-S1PA1000 | 10000 | 10000 | 5...32 | 60 | M23 female straight | 12 | -20...100 | Fig. 1. | shaft 6x10mm | - |
| DFS60B-S4PK10000 | 10000 | 10000 | 5...32 | 60 | cables | - | -30...100 | - | shaft 10x19mm | 1.5 |
| DFS60B-TDEC03600 | 3600 | 3600 | 10...32 | 30 | M12 | 8 | -30...100 | - | blind hollow shaft Ø10mm | - |