| Manufacturer | AUTONICS |
| Type of encoder | incremental |
| Usup | 12...24V DC |
| Switching frequency max | 300kHz |
| Features | shaft 4mm |
| Body dimensions | Ø30x46.2mm |
| Operating temperature | -10...70°C |
| IP rating | IP50 |
| Connection | cables |
| Symbol | Resolution | Output configuration | Lead length |
|---|---|---|---|
| [imp/revol.] | [m] | ||
| E30S4-1000-3-N-24 | 1000 | NPN | 2 |
| E30S4-1000-3-T-24 | 1000 | push/pull | 2 |
| E30S4-100-3-T-243M | 100 | push/pull | 3 |
| E30S4-1024-3-T-24 | 1024 | push/pull | 2 |
| E30S4-500-3-T-24 | 500 | push/pull | 2 |