Incremental encoders, E50S series

Incremental encoders, E50S series, E50S8-100-3-T-24, E50S8-360-3-T-24, E50S8-500-3-T-24 |EN|
Manufacturer
Type of encoderincremental
Featuresshaft 8mm
Switching frequency max300kHz
Operating temperature-10...70°C
Symbol Resolution Output configuration Usup Connection Body dimensions IP rating Lead length
[imp/revol.] [V DC] [mm] [m]
E50S8-100-3-T-24 100 push/pull 12...24 cables Ø50x78.3 IP50 2
E50S8-360-3-T-24 360 push/pull 12...24 cables Ø50x78.3 IP50 2
E50S8-500-3-T-24 500 push/pull 12...24 cables Ø50x78.3 IP50 2
E50S8-1000-3-T-24 1000 push/pull 12...24 cables Ø50x78.3 IP50 2
E50S8-2500-3-T-24 2500 push/pull 12...24 cables Ø50x78.3 IP50 2
E50S8-5000-3-T-24 5000 push/pull 12...24 cables Ø50x78.3 IP50 2
E50S8-1024-3-T-1 1024 push/pull 5...30 cables Ø50x78.3 IP50 2
E50S8-1000-6-L-5 1000 linear 5 cables Ø50x78.3 IP50 2
E50S8-2500-6-L-5 2500 linear 5 cables Ø50x78.3 IP50 2
E50S8-3600-3-T-1 3600 push/pull - cables Ø50x78.3 IP50 2
E50S8-60-3-T-24 60 push/pull 12...24 cables Ø50x78.3 IP50 2
E50S8-360-6-L-5-CR 360 linear 5 M17 male Ø50x80.7 IP64 -
E50S8-100-3-T-1 100 push/pull 5...24 cables Ø50x78.3 IP50 2
E50S8-1024-3-T-24 1024 push/pull 12...24 cables Ø50x78.3 IP50 2
E50S8-10-3-T-24-CS 10 push/pull 12...24 M17 male Ø50x71.3 IP64 -
E50S8-2000-3-T-24 2000 push/pull 12...24 cables Ø50x78.3 IP50 2
E50S8-200-3-T-24 200 push/pull 12...24 cables Ø50x78.3 IP50 2
E50S8-200-6-L-5 200 linear 5 cables Ø50x78.3 IP50 2
E50S8-3600-3-T-24 3600 push/pull 12...24 cables Ø50x78.3 IP50 2
E50S8-5000-6-L-5 5000 linear 5 cables Ø50x78.3 IP50 2
E50S8-500-3-T-1 500 push/pull 5...24 cables Ø50x78.3 IP50 2
E50S8-8000-6-L-5 8000 linear 5 cables Ø50x78.3 IP50 2