| Manufacturer | AUTONICS |
| Type of encoder | incremental |
| Usup | 12...24V DC |
| Output configuration | push/pull |
| Switching frequency max | 180kHz |
| Features | wheel circumference 250mm |
| Connection | cables |
| Operating temperature | -10...70°C |
| IP rating | IP50 |
| Lead length | 2m |
| Symbol | Resolution |
|---|---|
| ENC-1-1-T-24 | 1mm/1 pulse |
| ENC-1-2-T-24 | 1cm/1 pulse |