| Type of encoder | incremental |
| Output signal | two phase A and B |
| Operating voltage | 5V DC |
| Max. operating current | 5mA |
| Shaft diameter | 6mm |
| Symbol | Resolution | Positions | Mounting | Cut depth | Term. pitch | Body dim. | Thread len. | Shaft len. | Features | Mech. durability |
|---|---|---|---|---|---|---|---|---|---|---|
| [imp/revol.] | [mm] | [mm] | [mm] | [mm] | [mm] | |||||
| EC11E15-20P20C | 20 | 20 | THT | - | 2.54 | 11.7x13.75x6.5 | 7 | 8 | - | 30000 cycles |
| EC11E20-20P20C-SW | 20 | 20 | THT | 1.5 | 2.54x14.5 | 11.7x13.75x6.5 | 7 | 13 | with button | 30000 cycles |
| EC11E12-15P30C-SW | 15 | 30 | THT | - | 2.54x14.5 | 11.7x13.75x6.5 | 5 | 7 | with button | 30000 cycles |
| EC12E20-24P24C | 24 | 24 | THT | 1.5 | 2.54 | 12.7x12.4x5.2 | 5 | 10 | - | 50000 cycles |
| EC12E20-24P24C-SW | 24 | 24 | THT | 1.5 | - | 12.7x12.4x5.2 | 5 | 10 | with button | 50000 cycles |
| EC16E20-24P24C | 24 | 24 | THT | 1.5 | 2.54 | 16x17.2x6.5 | 7 | 13 | - | 50000 cycles |
| EC16E20-24P24C-SW | 24 | 24 | THT | 1.5 | - | 16x17.2x6.5 | 7 | 13 | with button | 50000 cycles |