| Manufacturer | ELESA+GANTER |
| Mounting element | indexing plungers |
| Dimensions | Fig. 1. |
| Symbol | Plating material | Plunger material | Body material | Plunger diameter | Thread | Version | Colour |
|---|---|---|---|---|---|---|---|
| [mm] | |||||||
| GN817-10-12-B | black finish | hardened steel | steel | 10 | M16 | - | - |
| GN817-12-15-B | black finish | hardened steel | steel | 12 | M20 | - | - |
| GN817-12-15-G | black finish | hardened steel | steel | 12 | M20 | without knob | - |
| GN817-4-6-B | black finish | hardened steel | steel | 4 | M8 | - | - |
| GN817-4-6-B-NI | - | stainless steel | - | 4 | M8 | - | - |
| GN817-4-6-G | black finish | hardened steel | steel | 4 | M8 | without knob | - |
| GN817-4-6-G-NI | - | stainless steel | - | 4 | M8 | - | - |
| GN817-5-8-B | black finish | hardened steel | steel | 5 | M10 | - | - |
| GN817-5-8-G | black finish | hardened steel | steel | 5 | M10 | without knob | - |
| GN817-6-9-B | black finish | hardened steel | steel | 6 | M12 | - | - |
| GN817-8-12-B | black finish | hardened steel | steel | 8 | M16 | - | - |
| GN817-8-12-G | black finish | hardened steel | steel | 8 | M16 | without knob | - |
| GN817-8-8-CK | black finish | hardened steel | steel | 8 | M16 | with rest position, with knob and locking nut | - |
| GN817-10-12-CK | black finish | hardened steel | steel | 10 | M16 | with rest position, with knob and locking nut | - |
| GN817-8-8-CK-RT | black finish | hardened steel | steel | 8 | M16 | with rest position, with knob and locking nut | red |