| Manufacturer | ELESA+GANTER |
| Mounting element | indexing plungers |
| Body material | steel |
| Plunger material | stainless steel |
| Plating material | zinc |
| Symbol | Thread | Plunger diameter |
|---|---|---|
| [mm] | ||
| GN717-3-M6-A-ST | M6 | 3 |
| GN717-4-M6-A-ST | M6 | 4 |
| GN717-5-M8-A-ST | M8 | 5 |
| GN717-6-M10-A-ST | M10 | 6 |
| GN717-8-M12-A-ST | M12 | 8 |
| GN717-4-M6-C-ST | M6 | 4 |
| GN717-5-M8-CK-ST | M8 | 5 |
| GN717-5-M10X1-CKST | M10x1 | 5 |
| GN717-8-M12-CK-ST | M12 | 8 |
| GN717-8-M16-CK-ST | M16 | 8 |
| GN717-6-M12X1.5CK | M12 | 6 |
| GN717-4-M6-B-ST | M6 | 4 |
| GN717-8-M12-AK-ST | M12 | 8 |
| GN717-5-M8-BK-ST | M8 | 5 |