BB input/output modules

Manufacturer
Symbol Power supply Usup Usup Uout Output plug Kind of module IP rating Enclosure material Mounting Body dimensions Communictions protocol Operating temp. Interface Data transfer rate Cable length Connection Insulation voltage Number of analog inputs Digit. in. Number of digital outputs Connectors for the country Type of automation module Type of automation accessories Cable/adapter structure
[V DC] [V AC] [V DC] [mm] [°C] [bps] [m] [kV]
BB-232LPTTL - - - - - RS232/TTL - - - 52.9x33.3x17.4 - 0...70 RS232 x2 - - - - - - - - converter - -
BB-232OPDRI - 10...48 - - -   IP30 - for DIN rail mounting 123x113x32 - -40...80 RS232 x2 - - - - - - - - repeater - -
BB-232USB9M - - - - - - - - - - - 0...70 RS232 x1 - - USB 2.0 x1 - - - - - converter - -
BB-422PP9R - - - - - - - - - 6.1x3.3x1.7 - 0...70 RS232 x1; RS422 x1 - - - - - - - - converter - -
BB-485DRCI - 10...48 - - - RS232/RS422/RS485 - - for DIN rail mounting 11.4x3.3x12.4 - -40...80 - - - - - - - - - converter - -
BB-485LDRC9 - 10...30 - - - RS232/RS422/RS485 - - for DIN rail mounting 25x79x95 Modbus ASCII, Modbus RTU -40...80 - - - - - - - - - converter - -
BB-485OP - 12 - - - RS422/485 IP30 plastic - 97x61x25 Modbus ASCII, Modbus RTU 0...40 - 115.2k - - - - - - - repeater - -
BB-485OPDR - 10...30 - - - RS422/485 IP20 plastic for DIN rail mounting 25x79x106 Modbus ASCII, Modbus RTU -40...80 - 115.2k - - - - - - - repeater - -
BB-485OPDRI - 10...48 - - - RS422/485 IP20 plastic for DIN rail mounting 123x113x32 Modbus ASCII, Modbus RTU -40...80 - 115.2k - - - - - - - repeater - -
BB-485SD9R supplied from port - - - - RS232/RS485 - plastic - 60x32x16 - 0...70 - 115.2k - - - - - - - converter - -
BB-485SD9TB supplied from port 12...16 - - - RS232/RS485 - plastic - 87x32x16 - 0...70 - 115.2k - - - - - - - converter - -
BB-LR2L710011 - 9...36 - - - - IP30 plastic - 51x87x116 LTE -45...75 2x 10/100Mbps; SIM x2 - - - - - - - - router - -
BB-485USBTB-2W-A - - - - - USB - RS485 - - - 65x32x16 - 0...70 - 921.6k - USB 2.0 x1 - - - - - converter - -
BB-4WSD9OTB - 10...48 - - - RS232/RS422/RS485 - - - 98x43x23 - 0...70 - 115.2k - - - - - - - converter - -
BB-9PMDS - - - - - - - - - 5.29x3.33x1.74 - 0...70 RS232 x3 - - - - - - - - splitter - -
BB-ABDN-ER-DP551U - 5 - - - WiFi - - - - - -20...85   - - - - - - - - wireless bridge - -
BB-AP-AGNSS-SMA - 5.5 - - - - - - - 25x25x4 - -40...85 - - - - - - - - - - - -
BB-AW-A2458G-FSRPK - - - - - - - - - 115x19x10 - -40...60 - - - - - - - - - - - -
BB-KD-2 - - - - - - - - - - - - Ethernet; RS232 x1 - 1.5 - - - - - - - cable D-Sub 9pin female; RJ45 plug
BB-LR2L710711 - 9...36 - - - WiFi IP30 plastic - 51x87x116 EDGE, GPRS, GSM, HSPA, LTE, UMTS -40...75 Ethernet 100M - RJ45 x2, SIM x2, SMA x3 - - - - - router - -
BB-MESR901 - 10...48 - - - - IP30 - for DIN rail mounting 119.4x80.3x29.6 Modbus ASCII, Modbus RTU, Modbus TCP -40...80 Ethernet; RS232/RS422/RS485 x1 230.4k - RJ45 x1 - - - - - Modbus gateway - -
BB-MESR902T - 10...48 - - - - IP30 - for DIN rail mounting 119.4x80.3x29.6 Modbus ASCII, Modbus RTU, Modbus TCP -40...80 Ethernet; RS232/RS422/RS485 x2 230.4k - RJ45 x1 - - - - - Modbus gateway - -
BB-RPS-MO4-M - - 90...264 12 4pin connector - - - - 65x45x30 - 0...40 - - 2 - - - - - Australia, Europe, USA, Great Britain mains - -
BB-RPS-V2-WR2-UK - - 90...264 12 2pin connector - - - - 65x45x30 - 0...40 - - 1.5 - - - - - Great Britain mains - -
BB-SL30400110 - 9...36 - - - - IP30 - - 87x30x127 LTE CAT 4 -40...75 Ethernet; RS232 x1 - - SIM x2, SMA x2 - - - - - router - -
BB-SL30410110 - 9...36 - - - - IP30 - - 87x30x127 LTE CAT 4 -25...55 Ethernet; RS232 x1 - - SIM x2, SMA x3 - - - - - router - -
BB-TG.10.0113 - - - - - - - - - 168x18x13 CDMA, DCS, EDGE, GPRS, GPS, GSM, HSPA, IMT, LTE, PCS, UMTS, WCDMA - - - - SMA (m) - - - - - - - -
BB-TG.30.8113 - - - - - - - - - 186x49x10 CDMA, DCS, EDGE, GPRS, GPS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA, WIFI - - - - SMA (m) - - - - - - - -
BB-UH401 - 5 - - - - IP20 plastic - 43.2x50.8x20.3 - -40...80 - 12M - - 4 - - - - insulator - -
BB-UH401-2KV - 5 - - - - IP30 plastic - 43.2x50.8x20.3 - -40...80 - 12M - - 2 - - - - insulator - -
BB-UHR304 - 10...30 - - - - IP30 metal on panel, for DIN rail mounting 168.2x86.3x35.1 - -40...80 - 12M - USB x4 4 - - - - HUB - -
BB-USOPTL4 USB - - - - - IP30 plastic - 191x70.9x29.3 - 0...70 RS422/RS485 x2 12M - USB x1 2 - - - - converter - -
BB-USPTL4 USB - - - - - IP30 plastic - 88.3x42.7x20.2 Modbus ASCII, Modbus RTU 0...70 - 480M - - - - - - - converter - -
BB-WSW2C00015-2 - 9...36 - - - - IP66 PBT - 95.25x65.15x115.9 LoRaWAN, Modbus RTU -40...75 RS485 x1 2.4k...115.2k - Micro USB, SMA (f) - - - - - - - -
BB-WSW2C42100-2 - 9...36 - - - - IP66 PBT - 95.25x65.15x115.9 LoRaWAN, Modbus RTU -40...75 RS485 x1 2.4k...115.2k - Micro USB, SMA (f) - 4 2 1 - - - -
BB-XR2L000011 - 9...36 - - - - IP30 plastic - 51x87x116 - -40...75 Ethernet - - RJ45 x2 - - - - - router - -
BB-XR2L000711 - 9...36 - - - - IP30 plastic - 51x87x116 WIFI -40...75 Ethernet - - RJ45 x2, SMA - - - - - router - -
BB-FOSTCDRI-SC - 10...48 - - - RS232/RS422/RS485/single-mode fiber IP30 plastic for DIN rail mounting - - -40...80 - - - - - - - - - converter - -