| Manufacturer | SCHNEIDER ELECTRIC |
| Type of light indictaor | control lamp |
| Kind | flat |
| Mounting hole | Ø22mm |
| Operating temperature | -25...70°C |
| IP rating | IP65 |
| Dimensions | Fig. 1. |
| Manufacturer series | Harmony XB7 |
| Illumination | LED |
| Switch standard | 22mm |
| Symbol | Colour | Usup | Usup | Illumination voltage |
|---|---|---|---|---|
| [V DC] | [V AC] | [V] | ||
| XB7EV03BP | green | 19.2...30 | 21.6...26.4 | 24 |
| XB7EV04BP | red | 19.2...30 | 21.6...26.4 | 24 |
| XB7EV05BP | yellow | 19.2...30 | 21.6...26.4 | 24 |
| XB7EV06BP | blue | 19.2...30 | 21.6...26.4 | 24 |
| XB7EV07BP | transparent | 19.2...30 | 21.6...26.4 | 24 |
| XB7EV08BP | orange | 19.2...30 | 21.6...26.4 | 24 |
| XB7EV03MP | green | - | 195...264 | 230 |
| XB7EV04MP | red | - | 195...264 | 230 |
| XB7EV05MP | yellow | - | 195...264 | 230 |
| XB7EV06MP | blue | - | 195...264 | 230 |
| XB7EV07MP | transparent | - | 195...264 | 230 |
| XB7EV08MP | orange | - | 195...264 | 230 |
| XB7EV03GP | green | - | 100...132 | 120 |
| XB7EV04GP | red | - | 100...132 | 120 |
| XB7EV05GP | yellow | - | 100...132 | 120 |
| XB7EV06GP | blue | - | 100...132 | 120 |
| XB7EV07GP | transparent | - | 100...132 | 120 |
| XB7EV08GP | orange | - | 100...132 | 120 |