| Manufacturer | MARL |
| Type of light indictaor | LED |
| Body material | stainless steel |
| Leads | connectors |
| Operating temperature | -40...85°C |
| IP rating | IP67 |
| Dimensions | Fig. 1. |
| Leads dimensions | 2.8x0.8mm |
| Symbol | Kind | Body colour | LED Diameter | Cutout | Uoper. | Lamp colour |
|---|---|---|---|---|---|---|
| [mm] | [mm] | [V DC] | ||||
| 528-501-04 | flat | silver | 10 | Ø13 | 2.1 | red |
| 528-501-20 | flat | silver | 10 | Ø13 | 5...6 | red |
| 528-501-21 | flat | silver | 10 | Ø13 | 12 | red |
| 528-501-22 | flat | silver | 10 | Ø13 | 24 | red |
| 528-501-23 | flat | silver | 10 | Ø13 | 24...28 | red |
| 528-521-21 | flat | silver | 10 | Ø13 | 12 | yellow |
| 528-521-23 | flat | silver | 10 | Ø13 | 24...28 | yellow |
| 528-532-04 | flat | silver | 10 | Ø13 | 3.4 | green |
| 528-532-20 | flat | silver | 10 | Ø13 | 5...6 | green |
| 528-532-21 | flat | silver | 10 | Ø13 | 12 | green |
| 528-532-23 | flat | silver | 10 | Ø13 | 24...28 | green |
| 528-532-24 | flat | silver | 10 | Ø13 | 48 | green |
| 528-930-21 | flat | silver | 10 | Ø13 | 12 | blue |
| 528-930-23 | flat | silver | 10 | Ø13 | 24...28 | blue |
| 528-997-21 | flat | silver | 10 | Ø13 | 12 | white cold |
| 528-997-23 | flat | silver | 10 | Ø13 | 24...28 | white cold |
| 528-997-24 | flat | silver | 10 | Ø13 | 48 | white cold |