| Manufacturer | MARL |
| Type of light indictaor | LED |
| Body material | brass |
| Leads | connectors |
| Operating temperature | -30...75°C |
| IP rating | IP67 |
| Dimensions | Fig. 1. |
| Leads dimensions | 2.8x0.5mm |
| Plating material | nickel |
| Symbol | Kind | Body colour | LED Diameter | Cutout | Uoper. | Lamp colour |
|---|---|---|---|---|---|---|
| [mm] | [mm] | [V DC] | ||||
| 508-501-04 | recessed | silver | 7 | Ø8.1 | 2 | red |
| 508-501-20 | recessed | silver | 7 | Ø8.1 | 5...6 | red |
| 508-501-21 | recessed | silver | 7 | Ø8.1 | 12 | red |
| 508-501-22 | recessed | silver | 7 | Ø8.1 | 24 | red |
| 508-501-23 | recessed | silver | 7 | Ø8.1 | 24...28 | red |
| 508-501-24 | recessed | silver | 7 | Ø8.1 | 48 | red |
| 508-521-04 | recessed | silver | 7 | Ø8.1 | 2 | yellow |
| 508-521-20 | recessed | silver | 7 | Ø8.1 | 5...6 | yellow |
| 508-521-21 | recessed | silver | 7 | Ø8.1 | 12 | yellow |
| 508-521-23 | recessed | silver | 7 | Ø8.1 | 24...28 | yellow |
| 508-521-24 | recessed | silver | 7 | Ø8.1 | 48 | yellow |
| 508-532-04 | recessed | silver | 7 | Ø8.1 | 3.4 | green |
| 508-532-20 | recessed | silver | 7 | Ø8.1 | 5...6 | green |
| 508-532-21 | recessed | silver | 7 | Ø8.1 | 12 | green |
| 508-532-23 | recessed | silver | 7 | Ø8.1 | 24...28 | green |
| 508-532-24 | recessed | silver | 7 | Ø8.1 | 48 | green |
| 508-930-20 | recessed | silver | 7 | Ø8.1 | 5...6 | blue |
| 508-930-21 | recessed | silver | 7 | Ø8.1 | 12 | blue |
| 508-930-23 | recessed | silver | 7 | Ø8.1 | 24...28 | blue |
| 508-930-24 | recessed | silver | 7 | Ø8.1 | 48 | blue |
| 508-997-21 | recessed | silver | 7 | Ø8.1 | 12 | white cold |
| 508-997-23 | recessed | silver | 7 | Ø8.1 | 24...28 | white cold |
| 508-997-24 | recessed | silver | 7 | Ø8.1 | 48 | white cold |