| Manufacturer | MARL |
| Type of light indictaor | LED |
| IP rating | IP67 |
| Leads | connectors |
| Body material | brass |
| Operating temperature | -40...85°C |
| Dimensions | Fig. 1. |
| Leads dimensions | 2.8x0.5mm |
| Plating material | nickel |
| Symbol | Kind | Body colour | LED Diameter | Cutout | Uoper. | Uoper. | Lamp colour |
|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [V DC] | [V AC] | ||||
| 512-501-20 | recessed | silver | 10 | Ø12.7 | 5...6 | - | red |
| 512-501-21 | recessed | silver | 10 | Ø12.7 | 12 | - | red |
| 512-501-23 | recessed | silver | 10 | Ø12.7 | 24...28 | - | red |
| 512-501-24 | recessed | silver | 10 | Ø12.7 | 48 | - | red |
| 512-501-76 | recessed | silver | 10 | Ø12.7 | - | 230 | red |
| 512-521-20 | recessed | silver | 10 | Ø12.7 | 5...6 | - | yellow |
| 512-521-21 | recessed | silver | 10 | Ø12.7 | 12 | - | yellow |
| 512-521-23 | recessed | silver | 10 | Ø12.7 | 24...28 | - | yellow |
| 512-532-04 | recessed | silver | 10 | Ø12.7 | 3.4 | - | green |
| 512-532-20 | recessed | silver | 10 | Ø12.7 | 5...6 | - | green |
| 512-532-21 | recessed | silver | 10 | Ø12.7 | 12 | - | green |
| 512-532-23 | recessed | silver | 10 | Ø12.7 | 24...28 | - | green |
| 512-532-24 | recessed | silver | 10 | Ø12.7 | 48 | - | green |
| 512-930-04 | recessed | silver | 10 | Ø12.7 | 3.4 | - | blue |
| 512-930-21 | recessed | silver | 10 | Ø12.7 | 12 | - | blue |
| 512-930-23 | recessed | silver | 10 | Ø12.7 | 24...28 | - | blue |
| 512-997-04 | recessed | silver | 10 | Ø12.7 | 3.4 | - | white cold |
| 512-997-21 | recessed | silver | 10 | Ø12.7 | 12 | - | white cold |
| 512-997-24 | recessed | silver | 10 | Ø12.7 | 48 | - | white cold |