| Manufacturer | ONPOW |
| Type of light indictaor | LED |
| Leads | for soldering |
| Body material | brass |
| Panel thickness | 1...10mm |
| Operating temperature | -20...55°C |
| IP rating | IP67 |
| Dimensions | Fig. 1. |
| Plating material | nickel |
| Symbol | Kind | Body colour | LED Diameter | Cutout | Uoper. | Lamp colour |
|---|---|---|---|---|---|---|
| [mm] | [mm] | [V DC] | ||||
| GQ8F-D/R/12 | flat | silver | 3 | Ø8 | 12 | red |
| GQ8F-D/G/12 | flat | silver | 3 | Ø8 | 12 | green |
| GQ8F-D/Y/12 | flat | silver | 3 | Ø8 | 12 | yellow |
| GQ8F-D/O/12 | flat | silver | 3 | Ø8 | 12 | orange |
| GQ8F-D/B/12 | flat | silver | 3 | Ø8 | 12 | blue |
| GQ8F-D/W/12 | flat | silver | 3 | Ø8 | 12 | white |
| GQ8F-D/R/24 | flat | silver | 3 | Ø8 | 24 | red |
| GQ8F-D/G/24 | flat | silver | 3 | Ø8 | 24 | green |
| GQ8F-D/Y/24 | flat | silver | 3 | Ø8 | 24 | yellow |
| GQ8F-D/O/24 | flat | silver | 3 | Ø8 | 24 | orange |
| GQ8F-D/B/24 | flat | silver | 3 | Ø8 | 24 | blue |
| GQ8F-D/W/24 | flat | silver | 3 | Ø8 | 24 | white |