| Manufacturer | POLAM-ELTA |
| Type of light indictaor | LED |
| Body material | plastic |
| Leads | cables |
| Operating temperature | -40...70°C |
| IP rating | IP40 |
| Dimensions | Fig. 1. |
| Lead length | 300mm |
| Symbol | Kind | Body colour | LED Diameter | Cutout | Uoper. | Uoper. | Features | Signalling method | Lamp colour |
|---|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [V DC] | [V AC] | ||||||
| LB-D5-12AC/DC | recessed | black | 5 | Ø11 | 12 | 12 | - | - | blue |
| LB-D5-220DC | recessed | black | 5 | Ø11 | 220 | - | - | - | blue |
| LB-D5-230AC | recessed | black | 5 | Ø11 | - | 230 | - | - | blue |
| LB-D5-24AC/DC | recessed | black | 5 | Ø11 | 24 | 24 | - | - | blue |
| LG-D5-12AC/DC | recessed | black | 5 | Ø11 | 12 | 12 | - | - | green |
| LG-D5-220DC | recessed | black | 5 | Ø11 | 220 | - | - | - | green |
| LG-D5-230AC | recessed | black | 5 | Ø11 | - | 230 | - | - | green |
| LG-D5-24AC/DC | recessed | black | 5 | Ø11 | 24 | 24 | - | - | green |
| LO-D5-12AC/DC | recessed | black | 5 | Ø11 | 12 | 12 | - | - | orange |
| LO-D5-220DC | recessed | black | 5 | Ø11 | 220 | - | - | - | orange |
| LO-D5-230AC | recessed | black | 5 | Ø11 | - | 230 | - | - | orange |
| LO-D5-24AC/DC | recessed | black | 5 | Ø11 | 24 | 24 | - | - | orange |
| LR-D5B-24AC/DC | recessed | black | 5 | Ø11 | 24 | 24 | - | blinking light | red |
| LR-D5-12AC/DC | recessed | black | 5 | Ø11 | 12 | 12 | - | - | red |
| LR-D5-220DC | recessed | black | 5 | Ø11 | 220 | - | - | - | red |
| LR-D5-24AC/DC | recessed | black | 5 | Ø11 | 24 | 24 | - | - | red |
| LR-D5-230AC | recessed | black | 5 | Ø11 | - | 230 | - | - | red |
| LR-D5B-230AC | recessed | black | 5 | Ø11 | - | 230 | - | blinking light | red |
| LR-D5B-220DC | recessed | black | 5 | Ø11 | 220 | - | - | blinking light | - |
| LW-D5-12AC/DC | recessed | black | 5 | Ø11 | 12 | 12 | - | - | white |
| LW-D5-220DC | recessed | black | 5 | Ø11 | 220 | - | - | - | white |
| LW-D5-230AC | recessed | black | 5 | Ø11 | - | 230 | - | - | white |
| LW-D5-24AC/DC | recessed | black | 5 | Ø11 | 24 | 24 | - | - | white |
| LY-D5-12AC/DC | recessed | black | 5 | Ø11 | 12 | 12 | - | - | yellow |
| LY-D5-220DC | recessed | black | 5 | Ø11 | 220 | - | - | - | yellow |
| LY-D5-230AC | recessed | black | 5 | Ø11 | - | 230 | - | - | yellow |
| LY-D5-24AC/DC | recessed | black | 5 | Ø11 | 24 | 24 | - | - | yellow |
| LGY-D5-24AC/DCWK | recessed | black | 5 | Ø11 | 24 | 24 | common cathode | - | yellow/green |
| LGY-D5-230ACWK | recessed | black | 5 | Ø11 | - | 230 | common cathode | - | yellow/green |
| LRG-D5-24AC/DCWK | recessed | black | 5 | Ø11 | 24 | 24 | common cathode | - | red/green |
| LRG-D5-230ACWK | recessed | black | 5 | Ø11 | - | 230 | common cathode | - | red/green |
| LRGY-D5-24AC/DCWK | recessed | black | 5 | Ø11 | 24 | 24 | common cathode | - | red/green/yellow |
| LRGY-D5-230ACWK | recessed | black | 5 | Ø11 | - | 230 | common cathode | - | red/green/yellow |
| LRGB-D5-24AC/DCWK | recessed | black | 5 | Ø11 | 24 | 24 | common cathode | - | red/green/blue |
| LRGB-D5-230ACWK | recessed | black | 5 | Ø11 | - | 230 | common cathode | - | red/green/blue |