| Manufacturer | SIGNAL-CONSTRUCT |
| Type of light indictaor | LED |
| Body material | metal |
| Plating material | chromium |
| Symbol | Operating temperature | IP rating | Kind | Body colour | LED Diameter | Cutout | Uoper. | Uoper. | Leads | Lamp colour | Leads dimensions |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [mm] | [mm] | [V DC] | [V AC] | [mm] | ||||||
| SMQD06002 | -40...70 | IP40 | prominent | silver | 3 | Ø6.2 | 12...14 | - | for soldering | red | - |
| SMQD06202 | -40...70 | IP40 | prominent | silver | 3 | Ø6.2 | 12...14 | - | for soldering | green | - |
| SMQD06004 | -40...70 | IP40 | prominent | silver | 3 | Ø6.2 | 24...28 | - | for soldering | red | - |
| SMQD06104 | -40...70 | IP40 | prominent | silver | 3 | Ø6.2 | 24...28 | - | for soldering | yellow | - |
| SMQD06204 | -40...70 | IP40 | prominent | silver | 3 | Ø6.2 | 24...28 | - | for soldering | green | - |
| SMQD08012 | -40...70 | IP40 | prominent | silver | 5 | Ø8.2 | 12...14 | - | connectors | red | 2.8x0.5 |
| SMQD08112 | -40...70 | IP40 | prominent | silver | 5 | Ø8.2 | 12...14 | - | connectors | yellow | 2.8x0.5 |
| SMQD08212 | -40...70 | IP40 | prominent | silver | 5 | Ø8.2 | 12...14 | - | connectors | green | 2.8x0.5 |
| SMQD08412 | -40...70 | IP40 | prominent | silver | 5 | Ø8.2 | 12...14 | - | connectors | blue | 2.8x0.5 |
| SMQD08014 | -40...70 | IP40 | prominent | silver | 5 | Ø8.2 | 24...28 | - | connectors | red | 2.8x0.5 |
| SMQD08114 | -40...70 | IP40 | prominent | silver | 5 | Ø8.2 | 24...28 | - | connectors | yellow | 2.8x0.5 |
| SMQD08214 | -40...70 | IP40 | prominent | silver | 5 | Ø8.2 | 24...28 | - | connectors | green | 2.8x0.5 |
| SMQD08414 | -40...70 | IP40 | prominent | silver | 5 | Ø8.2 | 24...28 | - | connectors | blue | 2.8x0.5 |
| SMQD08614 | -40...70 | IP40 | prominent | silver | 5 | Ø8.2 | 24...28 | - | connectors | white | 2.8x0.5 |
| SMQD22134 | -30...75 | IP67 | prominent | silver | - | Ø22 | 24...28 | 24...28 | screw terminals | yellow | - |
| SMQD22634 | -30...75 | IP67 | prominent | silver | - | Ø22 | 24...28 | 24...28 | screw terminals | white | - |
| SMQD22734 | -30...75 | IP67 | prominent | silver | - | Ø22 | 24...28 | 24...28 | screw terminals | green | - |