| Manufacturer | SIGNAL-CONSTRUCT |
| Type of light indictaor | LED |
| Body material | metal |
| Leads | connectors |
| Operating temperature | -30...75°C |
| IP rating | IP67 |
| Leads dimensions | 2.8x0.5mm |
| Plating material | chromium |
| Symbol | Kind | Body colour | LED Diameter | Cutout | Uoper. | Lamp colour |
|---|---|---|---|---|---|---|
| [mm] | [mm] | [V DC] | ||||
| SMFL22012 | flat | silver | 20 | Ø22 | 12...14 | red |
| SMFL22712 | flat | silver | 20 | Ø22 | 12...14 | green |
| SMFL22112 | flat | silver | 20 | Ø22 | 12...14 | yellow |
| SMFL22412 | flat | silver | 20 | Ø22 | 12...14 | blue |
| SMFL22612 | flat | silver | 20 | Ø22 | 12...14 | white |
| SMFL22014 | flat | silver | 20 | Ø22 | 24...28 | red |
| SMFL22714 | flat | silver | 20 | Ø22 | 24...28 | green |
| SMFL22114 | flat | silver | 20 | Ø22 | 24...28 | yellow |
| SMFL22414 | flat | silver | 20 | Ø22 | 24...28 | blue |
| SMFL22614 | flat | silver | 20 | Ø22 | 24...28 | white |