| Manufacturer | PROMET |
| Panel cutout diameter | 22.5mm |
| Operating temperature | -20...50°C |
| IP rating | IP20 at terminal side, IP67 (from the front) |
| Usup | 10...32V DC |
| Usup | 24V AC |
| Display | LCD TFT 1,44" |
| Dimensions | Fig. 1. |
| Power consumption | 500mW |
| Switch standard | 22mm |
| Symbol | Type of light indictaor | Number of inputs |
|---|---|---|
| MD22-TFT-IU | analog indicator 4-20mA / 0-10V | 1 |
| MD22-TFT-T | temperature indicator | 1 |