Inductive proximity sensors, E2E-DC series

Inductive proximity sensors, E2E-DC series, E2E-X2D1-N, E2E-X4MD1, E2E-X3D1-N, E2E-X3D2-N |EN|
Type of sensorinductive
Supply voltage12...24V DC
Max. operating current100mA
Operating temperature-25...70°C
IP ratingIP67
Plating materialnickel
Symbol Housing Kind of forehead Range Output conf. Connection Overall len. fswitch. max Dim.
[mm] [mm] [Hz]
E2E-X3D2-N M12 embedded 0...3 2-wire NC cables 38 1k Fig. 1.
E2E-X14MD1 M18 non-embedded 0...14 2-wire NO cables 43 400 Fig. 2.
E2E-X2D1-M1G M8 embedded 0...2 2-wire NO M12 male 43 1.5k -
E2E-X14MD1-M1G M18 non-embedded 0...14 2-wire NO M12 male 43 400 -
E2E-X2D1-M1GJ-03M M8 embedded 0...2 2-wire NO M12, cables 37 1.5k -
E2E-X2D1-M3G M8 embedded 0...2 2-wire NO M8 male 43 1.5k -
E2E-X3D1-M1GJ-03M M12 embedded 0...3 2-wire NO M12, cables 38 1k -
E2E-X7D1-M1G M18 embedded 0...7 2-wire NO M12 male 53 500 -
Symbol Body material Lead length
[m]
E2E-X3D2-N brass 2
E2E-X14MD1 brass 2
E2E-X2D1-M1G brass -
E2E-X14MD1-M1G brass -
E2E-X2D1-M1GJ-03M brass 0.3
E2E-X2D1-M3G stainless steel -
E2E-X3D1-M1GJ-03M brass 0.3
E2E-X7D1-M1G brass -