| Manufacturer | OMRON |
| Type of sensor | inductive |
| Usup | 10...30V DC |
| Operating temperature | -25...70°C |
| IP rating | IP67 |
| Trade name | E2E Next |
| Max. operating current | 200mA |
| Manufacturer series | E2E Next |
| Symbol | Output conf. | Connection | Pin | Kind of forehead | Additional functions | Housing | Range | fswitch. max | Overall len. | Body material | Lead length | Plating material |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [Hz] | [mm] | [m] | |||||||||
| E2E-X2B1T12-2M | PNP / NO | cables | - | embedded | IO-Link (COM3) | M12 | 0...2 | 1500 | 47 | brass | 2 | nickel |
| E2E-X2B1T12-5M | PNP / NO | cables | - | embedded | IO-Link (COM3) | M12 | 0...2 | 1500 | 47 | brass | 5 | nickel |
| E2E-X2B1T12-M1 | PNP / NO | M12 male | 4 | embedded | IO-Link (COM3) | M12 | 0...2 | 1500 | 48 | brass | - | nickel |
| E2E-X2B1TL12-5M | PNP / NO | cables | - | embedded | IO-Link (COM3) | M12 | 0...2 | 1500 | 69 | brass | 5 | nickel |
| E2E-X2B1TL12-M1 | PNP / NO | M12 male | 4 | embedded | IO-Link (COM3) | M12 | 0...2 | 1500 | 70 | brass | - | nickel |
| E2E-X2B212-M1 | PNP / NC | M12 male | 4 | embedded | - | M12 | 0...2 | 1500 | 48 | brass | - | nickel |
| E2E-X2B3D12-M1 | PNP / NO + NC | M12 male | 4 | embedded | IO-Link (COM2) | M12 | 0...2 | 1500 | 48 | brass | - | nickel |
| E2E-X2C112-2M | NPN / NO | cables | - | embedded | - | M12 | 0...2 | 1500 | 47 | brass | 2 | nickel |
| E2E-X2C112-5M | NPN / NO | cables | - | embedded | - | M12 | 0...2 | 1500 | 47 | brass | 5 | nickel |
| E2E-X2C3L12-M1 | NPN / NC | M12 male | 4 | embedded | - | M12 | 0...2 | 1500 | 70 | brass | - | nickel |
| E2E-X5MB1DL12-M1 | PNP / NO | M12 male | 4 | non-embedded | IO-Link (COM2) | M12 | 0...5 | 1500 | 70 | brass | - | nickel |
| E2E-X5MB1T12-2M | PNP / NO | cables | - | non-embedded | IO-Link (COM3) | M12 | 0...5 | 800 | 47 | brass | 2 | nickel |
| E2E-X5MB1T12-5M | PNP / NO | cables | - | non-embedded | IO-Link (COM3) | M12 | 0...5 | 800 | 47 | brass | 5 | nickel |
| E2E-X5MB1T12-M1 | PNP / NO | M12 male | 4 | non-embedded | IO-Link (COM3) | M12 | 0...5 | 800 | 48 | brass | - | nickel |
| E2E-X5MB1TL12-5M | PNP / NO | cables | - | non-embedded | IO-Link (COM3) | M12 | 0...5 | 800 | 70 | brass | 5 | nickel |
| E2E-X5MB1TL12-M1 | PNP / NO | M12 male | 4 | non-embedded | IO-Link (COM3) | M12 | 0...5 | 800 | 70 | brass | - | nickel |
| E2E-X5MB3D12-M1 | PNP / NO + NC | M12 male | 4 | non-embedded | IO-Link (COM2) | M12 | 0...5 | 800 | 48 | brass | - | nickel |
| E2E-X5MC112-2M | NPN / NO | cables | - | non-embedded | - | M12 | 0...5 | 800 | 47 | brass | 2 | nickel |
| E2E-X5MC312-2M | NPN / NO + NC | cables | - | non-embedded | - | M12 | 0...5 | 800 | 47 | brass | 2 | nickel |
| E2E-X10MB1T18-5M | PNP / NO | cables | - | non-embedded | IO-Link (COM3) | M18 | 0...10 | 400 | 55 | brass | 5 | nickel |
| E2E-X10MB1T18-M1 | PNP / NO | M12 male | 4 | non-embedded | IO-Link (COM3) | M18 | 0...10 | 400 | 53 | brass | - | nickel |
| E2E-X5B1T18-2M | PNP / NO | cables | - | embedded | IO-Link (COM3) | M18 | 0...5 | 600 | 55 | brass | 2 | nickel |
| E2E-X5B1T18-M1 | PNP / NO | M12 male | 4 | embedded | IO-Link (COM3) | M18 | 0...5 | 600 | 53 | brass | - | nickel |
| E2E-X5B1TL18-M1 | PNP / NO | M12 male | 4 | embedded | IO-Link (COM3) | M18 | 0...5 | 600 | 75 | brass | - | nickel |
| E2E-X5C118-2M | NPN / NO | cables | - | embedded | - | M18 | 0...5 | 600 | 55 | brass | 2 | nickel |
| E2E-X5C118-M1 | NPN / NO | M12 male | - | embedded | - | M18 | 0...5 | 600 | 53 | brass | - | nickel |
| E2E-X10B1T30-2M | PNP / NO | cables | - | embedded | IO-Link (COM3) | M30 | 0...10 | 400 | 60 | brass | 2 | nickel |
| E2E-X10B1T30-M1 | PNP / NO | M12 male | 4 | embedded | IO-Link (COM3) | M30 | 0...10 | 400 | 58 | brass | - | nickel |
| E2E-X1R5B1T8-M1 | PNP / NO | M12 male | 4 | embedded | IO-Link (COM3) | M8 | 0...1.5 | 2000 | 43 | stainless steel | - | - |