| Manufacturer | OMRON |
| Type of sensor | inductive |
| Kind of forehead | embedded |
| Supply voltage | 10...30V DC |
| Max. operating current | 100mA |
| Body material | brass |
| Operating temperature | -25...70°C |
| IP rating | IP67 |
| Trade name | E2E Next |
| Resistance to | spatter, oils |
| Manufacturer series | E2EQ Next |
| Plating material | nickel |
| Symbol | Housing | Range | Output conf. | Connection | Pin | fswitch. max | Overall len. | Additional functions | Lead length |
|---|---|---|---|---|---|---|---|---|---|
| [mm] | [Hz] | [mm] | [m] | ||||||
| E2EQ-X4B1D12-M1 | M12 | 0...4 | PNP / NO | M12 male | 4 | 1000 | 48 | IO-Link (COM2) | - |
| E2EQ-X4B1T12-M1 | M12 | 0...4 | PNP / NO | M12 male | 4 | 1000 | 48 | IO-Link (COM3) | - |
| E2EQ-X4C112-M1 | M12 | 0...4 | NPN / NO | M12 male | 4 | 1000 | 48 | - | - |
| E2EQ-X4B1D12-2M | M12 | 0...4 | PNP / NO | cables | - | 1000 | 47 | IO-Link (COM2) | 2 |
| E2EQ-X4B1T12-2M | M12 | 0...4 | PNP / NO | cables | - | 1000 | 47 | IO-Link (COM3) | 2 |
| E2EQ-X4C112-2M | M12 | 0...4 | NPN / NO | cables | - | 1000 | 47 | - | 2 |
| E2EQ-X8B1D18-M1 | M18 | 0...8 | PNP / NO | M12 male | 4 | 500 | 53 | IO-Link (COM2) | - |
| E2EQ-X8B1T18-M1 | M18 | 0...8 | PNP / NO | M12 male | 4 | 500 | 53 | IO-Link (COM3) | - |
| E2EQ-X8C118-M1 | M18 | 0...8 | NPN / NO | M12 male | 4 | 500 | 53 | - | - |
| E2EQ-X8B1D18-2M | M18 | 0...8 | PNP / NO | cables | - | 500 | 55 | IO-Link (COM2) | 2 |
| E2EQ-X8B1T18-2M | M18 | 0...8 | PNP / NO | cables | - | 500 | 55 | IO-Link (COM3) | 2 |
| E2EQ-X8C118-2M | M18 | 0...8 | NPN / NO | cables | - | 500 | 55 | - | 2 |
| E2EQ-X15B1D30-M1 | M30 | 0...15 | PNP / NO | M12 male | 4 | 250 | 58 | IO-Link (COM2) | - |
| E2EQ-X15B1T30-M1 | M30 | 0...15 | PNP / NO | M12 male | 4 | 250 | 58 | IO-Link (COM3) | - |
| E2EQ-X15C130-M1 | M30 | 0...15 | NPN / NO | M12 male | 4 | 250 | 58 | - | - |
| E2EQ-X15B1D30-2M | M30 | 0...15 | PNP / NO | cables | - | 250 | 60 | IO-Link (COM2) | 2 |
| E2EQ-X15B1T30-2M | M30 | 0...15 | PNP / NO | cables | - | 250 | 60 | IO-Link (COM3) | 2 |
| E2EQ-X15C130-2M | M30 | 0...15 | NPN / NO | cables | - | 250 | 60 | - | 2 |
| E2EQ-X2B1D8-M1 | M8 | 0...2 | PNP / NO | M12 male | 4 | 1500 | 43 | IO-Link (COM2) | - |
| E2EQ-X2B1T8-M1 | M8 | 0...2 | PNP / NO | M12 male | 4 | 1500 | 43 | IO-Link (COM3) | - |
| E2EQ-X2C18-M1 | M8 | 0...2 | NPN / NO | M12 male | 4 | 1500 | 43 | - | - |
| E2EQ-X2B1T8-2M | M8 | 0...2 | PNP / NO | cables | - | 1500 | 38 | IO-Link (COM3) | 2 |
| E2EQ-X2C18-2M | M8 | 0...2 | NPN / NO | cables | - | 1500 | 38 | - | 2 |