| Manufacturer | OMRON |
| Type of sensor | inductive |
| Kind of forehead | embedded |
| Supply voltage | 10...30V DC |
| Max. operating current | 100mA |
| Body material | brass |
| Operating temperature | -25...70°C |
| IP rating | IP67 |
| Trade name | E2E Next |
| Resistance to | spatter, oils |
| Manufacturer series | E2EQ Next |
| Plating material | nickel |
| Symbol | Housing | Range | Output conf. | Connection | Pin | fswitch. max | Overall len. | Lead length |
|---|---|---|---|---|---|---|---|---|
| [mm] | [Hz] | [mm] | [m] | |||||
| E2EQ-X6B1D12-M1 | M12 | 0...6 | PNP / NO | M12 male | 4 | 800 | 48 | - |
| E2EQ-X6B1T12-M1 | M12 | 0...6 | PNP / NO | M12 male | 4 | 800 | 48 | - |
| E2EQ-X6C112-M1 | M12 | 0...6 | NPN / NO | M12 male | 4 | 800 | 48 | - |
| E2EQ-X6B1D12-2M | M12 | 0...6 | PNP / NO | cables | - | 800 | 47 | 2 |
| E2EQ-X6B1T12-2M | M12 | 0...6 | PNP / NO | cables | - | 800 | 47 | 2 |
| E2EQ-X6C112-2M | M12 | 0...6 | NPN / NO | cables | - | 800 | 47 | 2 |
| E2EQ-X12B1D18-M1 | M18 | 0...12 | PNP / NO | M12 male | 4 | 500 | 53 | - |
| E2EQ-X12B1T18-M1 | M18 | 0...12 | PNP / NO | M12 male | 4 | 500 | 53 | - |
| E2EQ-X12C118-M1 | M18 | 0...12 | NPN / NO | M12 male | 4 | 500 | 53 | - |
| E2EQ-X12B1D18-2M | M18 | 0...12 | PNP / NO | cables | - | 500 | 55 | 2 |
| E2EQ-X12B1T18-2M | M18 | 0...12 | PNP / NO | cables | - | 500 | 55 | 2 |
| E2EQ-X12C118-2M | M18 | 0...12 | NPN / NO | cables | - | 500 | 55 | 2 |
| E2EQ-X22B1D30-M1 | M30 | 0...22 | PNP / NO | M12 male | 4 | 200 | 58 | - |
| E2EQ-X22B1T30-M1 | M30 | 0...22 | PNP / NO | M12 male | 4 | 200 | 58 | - |
| E2EQ-X22C130-M1 | M30 | 0...22 | NPN / NO | M12 male | 4 | 200 | 58 | - |
| E2EQ-X22B1D30-2M | M30 | 0...22 | PNP / NO | cables | - | 200 | 60 | 2 |
| E2EQ-X22B1T30-2M | M30 | 0...22 | PNP / NO | cables | - | 200 | 60 | 2 |
| E2EQ-X22C130-2M | M30 | 0...22 | NPN / NO | cables | - | 200 | 60 | 2 |
| E2EQ-X3B1D8-M1 | M8 | 0...3 | PNP / NO | M12 male | 4 | 1000 | 43 | - |
| E2EQ-X3B1T8-M1 | M8 | 0...3 | PNP / NO | M12 male | 4 | 1000 | 43 | - |
| E2EQ-X3C18-M1 | M8 | 0...3 | NPN / NO | M12 male | 4 | 1000 | 43 | - |
| E2EQ-X3B1T8-2M | M8 | 0...3 | PNP / NO | cables | - | 1000 | 38 | 2 |
| E2EQ-X3C18-2M | M8 | 0...3 | NPN / NO | cables | - | 1000 | 38 | 2 |