Inductive proximity sensors, E2FM series

Inductive proximity sensors, E2FM series, E2FM-X1R5B1-M1, E2FM-X1R5D1M1GJ, E2FM-X2B1-M1 |EN|
Type of sensorinductive
Body materialstainless steel
Supply voltage10...30V DC
Operating temperature-25...70°C
IP ratingIP67, IP69K
Symbol Housing Kind of forehead Range Output conf. Overall len.
[mm] [mm]
E2FM-X1R5B1-M1 M8 embedded 0...1.5 PNP / NO 53.5
Symbol Connection No. of pins Ioper. max fswitch. max
[mA] [Hz]
E2FM-X1R5B1-M1 M12 male 4 200 100